Recom Power RS3-0515D

Module DC-DC 5VIN 2-OUT 15V/-15V 0.1A/-0.1A 3W 7-Pin SIP Tube
$ 15.985
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RS3-0515D.

JRH Electronics

Datasheet6 pages7 years ago

Sager Electronics

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-12.08%

CAD Models

Download Recom Power RS3-0515D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-06-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Recom PowerRS3-0512D
Module DC-DC 5VIN 2-OUT 12V/-12V 0.125A/-0.125A 3W 7-Pin SIP Tube
Recom PowerRS-0512D
Module DC-DC 2-OUT 12V/-12V 0.083A/-0.083A 2W 7-Pin SIP Tube
Traco PowerTMR 3-0523
Module DC-DC 5VIN 2-OUT 15V/-15V 0.1A/0.1A 3W 7-Pin SIP Module
Traco PowerTMR 0522
Module DC-DC 5VIN 2-OUT 12V/-12V 0.083A/0.083A 2W 7-Pin SIP
Traco PowerTMR 3-0522
Module DC-DC 5VIN 2-OUT 12V/-12V 0.125A/0.125A 3W 7-Pin SIP Module
Recom PowerRB-0505D
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 05; V. Out: +/-05; mA. Out: +/-100

Descriptions

Descriptions of Recom Power RS3-0515D provided by its distributors.

Module DC-DC 5VIN 2-OUT 15V/-15V 0.1A/-0.1A 3W 7-Pin SIP Tube
RS3-S Series 3 W -15/15 V Dual Output Through Hole DC/DC Converter - SIP-8
DC/DC CONVERTER, 3W, DUAL, 2: 1, 15V; No. of Outputs: 2 Output; Output Power Max: 3W; Output Voltage - Output 1: 15V; Output Current - Output 1: 100mA; Output Voltage - Output 2: -15V; Output Current - Output 2: 100mA; Output V
Dc/Dc Converter, 3W, +/-15V, 0.1A, Sip; Tipo De Conversor Dc/Dc:Sip; Convertidor Dc/Dc, Montaje:Agujero Pasante; Tipo De Salida Conversor Dc/Dc:Fixed; Tensión De Entrada Dc Máx.:9V; Tensión De Entrada Dc Mín.:4.5V |Recom Power RS3-0515D

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10004217