What’s new: Find the right parts faster with our redesigned experience

Learn more

Traco Power TMR 0522

Module DC-DC 5VIN 2-OUT 12V/-12V 0.083A/0.083A 2W 7-Pin SIP
$ 12.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TMR 0522.

Sager Electronics

Datasheet4 pages6 years ago

element14 APAC

Sager Power Systems

Newark

TME

Inventory History

3 month trend:
-4.53%

CAD Models

Download Traco Power TMR 0522 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Recom PowerRS-0512D
Module DC-DC 2-OUT 12V/-12V 0.083A/-0.083A 2W 7-Pin SIP Tube
Traco PowerTMR 3-0523
Module DC-DC 5VIN 2-OUT 15V/-15V 0.1A/0.1A 3W 7-Pin SIP Module
Recom PowerRS-0515D
Module DC-DC 2-OUT 15V/-15V 0.067A/-0.067A 2W 7-Pin SIP Tube
Recom PowerRS3-0515D
Module DC-DC 5VIN 2-OUT 15V/-15V 0.1A/-0.1A 3W 7-Pin SIP Tube
Traco PowerTMA 0505D
Module DC-DC 5VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 5-Pin SIP
Traco PowerTMH 0515D
2 Watt DC/DC converter, industrial, unregulated, encapsulated, SIP-7 package

Descriptions

Descriptions of Traco Power TMR 0522 provided by its distributors.

Module DC-DC 5VIN 2-OUT 12V/-12V 0.083A/0.083A 2W 7-Pin SIP
CONVERTER, DC/DC, 2W, +/-12V/0.08A; No. of Outputs: 2 Output; Output Power Max: 2W; Output Voltage - Output 1: 12V; Output Current - Output 1: 85mA; Output Voltage - Output 2: -12V; Output Current - Output 2: 85mA; Output Volt
Dc-Dc Converter, Iso Pol, 2 O/P, 2W, 12V, -12V; Power Supply Applications:Ite; Dc/Dc Converter Type:Sip; Input Ratio:2:1; Output Power Max:2W; No. Of Outputs:2 Output; Output Voltage - Output 1:12V; Output Current - Output 1:85Ma Rohs Compliant: Yes |Traco Power TMR 0522
Outputs = 2 / Output Voltage 1 V = 12 / Output Current 1 mA = 85 / Output Voltage 2 V = -12 / Output Current 2 mA = 85 / Output Type = Fixed / Rated Power W = 2 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 9 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 82 / Ripple & Noise (V) mV = 50 / Protection Type = Short-Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 4900000 / Length mm = 21.8 / Width mm = 9.2 / Height mm = 11.1

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMR-0522
  • TMR0522