Recom Power RS3-0512D

Module DC-DC 5VIN 2-OUT 12V/-12V 0.125A/-0.125A 3W 7-Pin SIP Tube
$ 15.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RS3-0512D.

Master Electronics

Datasheet6 pages7 years ago

Sager Electronics

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
+32.88%

CAD Models

Download Recom Power RS3-0512D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Recom PowerRS3-0515D
Module DC-DC 5VIN 2-OUT 15V/-15V 0.1A/-0.1A 3W 7-Pin SIP Tube
Traco PowerTMR 3-0522
Module DC-DC 5VIN 2-OUT 12V/-12V 0.125A/0.125A 3W 7-Pin SIP Module
Traco PowerTMR 3-0523
Module DC-DC 5VIN 2-OUT 15V/-15V 0.1A/0.1A 3W 7-Pin SIP Module
Recom PowerR05P209D
Module DC-DC 2-OUT 9V/-9V 0.111A/-0.111A 2W 5-Pin SIP Tube
Recom PowerR05P209D/R6.4
2W DC/DC-Converter 'ECONOLINE' SIP7 6.4kV unreg; V. In: 05; V. Out: +/-09; mA. Out: +/-111
Traco PowerTMA 0505D
Module DC-DC 5VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 5-Pin SIP

Descriptions

Descriptions of Recom Power RS3-0512D provided by its distributors.

Module DC-DC 5VIN 2-OUT 12V/-12V 0.125A/-0.125A 3W 7-Pin SIP Tube
3W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2:1
Isolated DC/DC Converters - Through Hole 3W DC/DC 1kV REG 2:1 4.5-9Vin +/-12Vout
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid
RECOM ISO DC-DC CONVERTER, VIN 4.5 TO 9V DC, VOUT +/-12V DC, I/O ISOLATION 500V AC
DC/DC converter 4.5. . .9 VDC 12 VDC 3 W, RS3-0512D, Recom
DC/DC Con 4.5-9V:+/-12V +/-125mA 3W SIP8
DC/DC CONVERTER, 3W, DUAL, 2:1, 12V
Dc-Dc Converter, Medical, 2 O/P, 3W, Sip; Power Supply Applications:Medical; Input Ratio:2:1; Output Power Max:3W; No. Of Outputs:2 Output; Output Voltage - Output 1:12V; Output Current - Output 1:125Ma; Output Regulation:Regulated Rohs Compliant: Yes |Recom Power RS3-0512D

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10004216