Recom Power RS-1212S/H3

Module DC-DC 12VIN 1-OUT 12V 0.166A 2W Medical 7-Pin SIP Tube
$ 17.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RS-1212S/H3.

IHS

Datasheet3 pages8 years ago

Recom Power

Sager Electronics

Future Electronics

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download Recom Power RS-1212S/H3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-02-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Recom PowerRS-1215S/H3
2W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 2:1; V. In: 9-18; V. Out: 15; mA. Out: 134
MurataNDL1212SC
Module DC-DC 12VIN 1-OUT 12V 0.167A 2W 7-Pin SIP Module
Recom PowerRSO-1212S/H3
1W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 2:1; V. In: 9-18; V. Out: 12; mA. Out: 83
Recom PowerRS3-1215S/H3
3W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 2:1; V. In: 9-18; V. Out: 15; mA. Out: 200
Murata Power SolutionsNDL1215SC
Module DC-DC 1-OUT 15V 0.134A 2W 7-Pin SIP
Murata Power SolutionsNMF1212SC
CONV DC/DC 1W 12VIN 12V SIP SGL / Module DC-DC 12VIN 1-OUT 12V 0.083A 1W 5-Pin SIP

Descriptions

Descriptions of Recom Power RS-1212S/H3 provided by its distributors.

Module DC-DC 12VIN 1-OUT 12V 0.166A 2W Medical 7-Pin SIP Tube
2W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 2:1
RS Series 12 V 166 mA 2 W Single Output DC-DC Converter
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
Isolated DC/DC Converters - Through Hole 2W DC/DC 3kV REG 2:1 9-18Vin 12Vout
DC-DC CONVERTER, SIP8 3KV 2:1, SINGLE, 2W, 12V, 166MA, RS-S_D(Z) SERIES
Dc-Dc Converter, Medical, 12V, 0.166A; Power Supply Applications:-; Input Ratio:2:1; Output Power Max:2W; No. Of Outputs:1 Output; Output Voltage - Output 1:12V; Output Current - Output 1:166Ma; Output Voltage - Output 2:- Rohs Compliant: Yes |Recom Power RS-1212S/H3

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10003867
  • RS-1212SH3
  • RS1212S/H3