Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata Power Solutions NDL1215SC

Module DC-DC 1-OUT 15V 0.134A 2W 7-Pin SIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NDL1215SC.

IHS

Datasheet2 pages3 years ago

Newark

Ciiva

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-02-29
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2023-09-29
LTD Date2024-04-30

Related Parts

Recom PowerRS-1215S/H3
2W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 2:1; V. In: 9-18; V. Out: 15; mA. Out: 134
MurataNDL1212SC
Module DC-DC 12VIN 1-OUT 12V 0.167A 2W 7-Pin SIP Module
Recom PowerRS3-1215S
Module DC-DC 12VIN 1-OUT 15V 0.2A 3W 7-Pin SIP Tube
Recom PowerRS-1212S/H3
Module DC-DC 12VIN 1-OUT 12V 0.166A 2W Medical 7-Pin SIP Tube
Murata Power SolutionsNMF1215SC
CONV DC/DC 1W 12VIN 15V SIP SGL / Module DC-DC 12VIN 1-OUT 15V 0.067A 1W 5-Pin SIP
Murata Power SolutionsNMF1212SC
CONV DC/DC 1W 12VIN 12V SIP SGL / Module DC-DC 12VIN 1-OUT 12V 0.083A 1W 5-Pin SIP

Descriptions

Descriptions of Murata Power Solutions NDL1215SC provided by its distributors.

Module DC-DC 1-OUT 15V 0.134A 2W 7-Pin SIP
Isolated DC/DC Converters - Through Hole 2W 12V-15V SIP DC/DC
DC-DC Regulated Power Supply Module
CONV DC/DC 2W 12VIN 15VOUT SIP
DC/DC Converter; No. of Outputs:1; Output Voltage:15V; Output Current:134mA; Power Rating:2W; Supply Voltage:12V; DC/DC Converter Mounting:PCB Through Hole; DC/DC Converter Type:Isolated; Input Voltage Max:18VDC ;RoHS Compliant: Yes
CONVERTER, DC/DC, SIL, 2W, 15V; DC / DC Converter Output Type:Fixed; No. of Outputs:1; Input Voltage:9V to 18V; Power Rating:2W; Output Voltage:15V; Output Current:134mA; Supply Voltage:12V; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:1kV; SVHC:No SVHC (19-Dec-2011); External Depth:21.8mm; External Length / Height:11.1mm; External Width:9.2mm; Input Voltage:12V; Input Voltage Max:18V; Input Voltage Min:9V; Mounting Type:Through Hole Technology; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SIP; Power Density:0.9W/cm³

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • NDL1215S-C
  • NDL1215SC.