Murata NDL1212SC

Module DC-DC 12VIN 1-OUT 12V 0.167A 2W 7-Pin SIP Module
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata NDL1212SC.

IHS

Datasheet6 pages4 years ago

Sager Power Systems

Component Distributors Inc.

element14 APAC

Ciiva

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Recom PowerRS-1212S/H3
Module DC-DC 12VIN 1-OUT 12V 0.166A 2W Medical 7-Pin SIP Tube
Murata Power SolutionsNDL1215SC
Module DC-DC 1-OUT 15V 0.134A 2W 7-Pin SIP
Recom PowerRSO-1212S
1W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2:1; V. In: 9-18; V. Out: 12; mA. Out: 83
Recom PowerRS-1215S/H3
2W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 2:1; V. In: 9-18; V. Out: 15; mA. Out: 134
Murata Power SolutionsNMF1215SC
CONV DC/DC 1W 12VIN 15V SIP SGL / Module DC-DC 12VIN 1-OUT 15V 0.067A 1W 5-Pin SIP

Descriptions

Descriptions of Murata NDL1212SC provided by its distributors.

Module DC-DC 12VIN 1-OUT 12V 0.167A 2W 7-Pin SIP Module
DC-DC CONVERTER, ISO POL, 1 O/P, 2W, 167; DC-DC CONVERTER, ISO POL, 1 O/P, 2W, 167mA, 12V; DC / DC Converter Output Type:Fixed; No. of Outputs:1 Output; Input ; Available until stocks are exhausted Alternatives available
DC-DC CONVERTER, ISO POL, 1 O/P, 2W, 167mA, 12V; Power Supply Applications:ITE; DC / DC Converter Type:SIP; Input Ratio:2:1; Output Power Max:2W; No. of Outputs:1 Output; Output Voltage - Output 1:12V; Output Current - Output 1:167mARoHS Compliant: Yes

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH