Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata Power Solutions NMF1212SC

Conv Dc/dc 1W 12 Vin 12V Sip Sgl / Module Dc-dc 12 Vin 1-OUT 12V 0.083A 1W 5-PIN Sip
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NMF1212SC.

IHS

Datasheet7 pages4 years ago

element14 APAC

Newark

Farnell

Ciiva

Inventory History

3 month trend:
-34.86%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-02-29
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2023-09-29
LTD Date2024-04-30

Related Parts

Murata Power SolutionsNMF1215SC
CONV DC/DC 1W 12VIN 15V SIP SGL / Module DC-DC 12VIN 1-OUT 15V 0.067A 1W 5-Pin SIP
Recom PowerRY-1212S
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV reg; V. In: 12; V. Out: 12; mA. Out: 84
Murata Power SolutionsNME1212SC
Module DC-DC 12VIN 1-OUT 12V 0.083A 1W 4-Pin SIP Module Tube
Murata Power SolutionsNMR107C
DC DC CONVERTER 12V 1W / Isolated Module DC DC Converter 1 Output 12V 83mA 10.8V - 13.2V Input

Descriptions

Descriptions of Murata Power Solutions NMF1212SC provided by its distributors.

CONV DC/DC 1W 12VIN 12V SIP SGL / Module DC-DC 12VIN 1-OUT 12V 0.083A 1W 5-Pin SIP
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Isolated DC/DC Converters - Through Hole 1W SINGLE REG 12/12V
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Adj, Fixed, 12 V, 83 mA, Regulated, SIP
CONVERTER, DC/DC, SIL, 1W, 12V; DC / DC Converter O/P Type:Fixed; No. of Outputs:1; Input Voltage:11.4V to 12.6V; Power Rating:1W; Output Voltage:12V; Output Current:83mA; Supply Voltage:12V; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:1kV; SVHC:No SVHC (19-Dec-2011); Efficiency:50%; External Depth:6mm; External Length / Height:10mm; External Width:19.5mm; Flammability Rating:UL94V-0; Input Voltage:12VDC; Input Voltage Tolerance +:5%; Load Regulation:1.5%; Mounting Type:Through Hole Technology; Output Ripple Voltage pk-pk:60mV; Output Voltage Tolerance +:10%; Output Voltage Tolerance -:7.5%; Power Density:0.85W/cm³
The NMF series of DC/DC converters is used where a tightly regulated supply is required. They are ideal for situations where the intput voltage is not tightly controlled. The output trim pin makes the device particularly suitable for applications requiring a programmable output voltage. The 5V output version can be used to give a regulated output, adjustable between 1.2V and 5.0V with a single resistor.

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc