Recom Power RP30-1212SE

30W DC/DC-Converter 'POWERLINE' 2 x1.6 1.6kV reg ; V. In: 9-18; V. Out: 12; mA. Out: 2500
$ 70.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RP30-1212SE.

IHS

Datasheet9 pages5 years ago

element14 APAC

Sager Electronics

Recom Power

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Recom Power RP30-1212SE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

TDK-LambdaPXE30-12S12
DC-DC Converters, Power module type, Output: 30W, 12V, Isolated type
Murata Power SolutionsUHE-12/2500-D12-C
DC DC CONVERTER 12V 30W / Isolated Module DC DC Converter 1 Output 12V 2.5A 9V - 18V Input
TDK-LambdaPXE30-12S15
Isolated Board Mount DC/DC Converter, DIP, Fixed, Through Hole, 30 W, 15 V, 2 A
Recom PowerRP30-1215SE
30W DC/DC-Converter 'POWERLINE' 2 x1.6 1.6kV reg ; V. In: 9-18; V. Out: 15; mA. Out: 2000
XP PowerJCM1512S12
Isolated Through Hole DC/DC Converter, 2:1 Input, ITE, DIP, 2:1, 15 W, 1 Output, 12 V
Recom PowerRP08-1212SA
8W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 2:1; V. In: 9-18; V. Out: 12; mA. Out: 666

Descriptions

Descriptions of Recom Power RP30-1212SE provided by its distributors.

30W DC/DC-Converter 'POWERLINE' 2 x1.6 1.6kV reg ; V. In: 9-18; V. Out: 12; mA. Out: 2500
Isolated DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 2:1 9-18Vin 12Vout
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
RECOM ISO DC-DC CONVERTER, VIN 9 TO 18V DC, VOUT 12V DC, I/O ISOLATION 1600V DC
Module DC-DC 12VIN 1-OUT 12V 2.5A 30W 6-Pin Tube
Isolated Board Mount Dc/Dc Converter, Dip, Fixed, Through Hole, 30 W, 12 V, 2.5 A Rohs Compliant: Yes |Recom Power RP30-1212SE
Recom DCDC, RP30-E, 9 ¡ú 18 V , 12V , 30W
DC/DC CONVERTER, 30W, 2:1, 12V; No. of Outputs:1 Output; Output Power Max:30W; Output Voltage - Output 1:12V; Output Current - Output 1:2.5A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Ou

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30000777