TDK-Lambda PXE30-12S12

DC-DC Converters, Power module type, Output: 30W, 12V, Isolated type
$ 96.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PXE30-12S12.

IHS

Datasheet5 pages4 years ago
Datasheet4 pages6 years ago

Sager Power Systems

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK-Lambda PXE30-12S12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-01-02
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

Murata Power SolutionsUHE-12/2500-D12-C
DC DC CONVERTER 12V 30W / Isolated Module DC DC Converter 1 Output 12V 2.5A 9V - 18V Input
TDK-LambdaPXD20-12S15
DC-DC Converters, Power module type, Output: 20W, 15V, Isolated type
Recom PowerRP20-1215SF
20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 9-18; V. Out: 15; mA. Out: 1330
TDK-LambdaPXD20-12S12
Module DC-DC 12VIN 1-OUT 12V 1.67A 20W 5-Pin
6W DC/DC-Converter 'ECONOLINE' DIP24 10kV reg 2:1; V. In: 9-18; V. Out: 12; mA. Out: 500
Module DC-DC 12VIN 1-OUT 12V 0.29A 3.5W 6-Pin DIP Tube

Descriptions

Descriptions of TDK-Lambda PXE30-12S12 provided by its distributors.

DC-DC Converters, Power module type, Output: 30W, 12V, Isolated type
Module DC-DC 1-OUT 12V 2.5A 30W 6-Pin
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
300KHz Fixed 1 12V 18V 9V Through hole mounting 50.8mm*40.6mm*8.6mm
30 W, 9 -18 VDC VIN, SINGLE OUTPUT, 12 VDC@2.5 A DC-DC CONVERTER
DC-DC, 30W, 9-18V, 12V 2.5A, 2x1.6 inch size
DC/DC CONVERTER, 30 WATT, 12V @ 2.5 AMPS
CONVERTER, DC/DC, 30W, 12V; DC / DC Converter O/P Type:Single; No. of Outputs:1; Output Voltage:12V; Output Current:2.5A; Power Rating:30W; Supply Voltage:12V; Approval Bodies:CE / CSA / EN / UL; Mounting Type:THT; Efficiency:88%; Isolation voltage:1.6kV; Max Input Voltage:18V; Min Input Voltage:9V; Power Output:30W

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXE-30-12S-12
  • PXE30-12S-12
  • PXE3012S12