Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda PXE30-12S15

Isolated Board Mount DC/DC Converter, DIP, Fixed, Through Hole, 30 W, 15 V, 2 A
$ 95.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PXE30-12S15.

IHS

Datasheet5 pages4 years ago

Farnell

Sager Power Systems

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK-Lambda PXE30-12S15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-01-02
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

Recom PowerRP30-1215SE
30W DC/DC-Converter 'POWERLINE' 2 x1.6 1.6kV reg ; V. In: 9-18; V. Out: 15; mA. Out: 2000
TDK-LambdaPXD20-12S15
DC-DC Converters, Power module type, Output: 20W, 15V, Isolated type
Recom PowerRP30-1205SF
Isolated Board Mount DC/DC Converter, DIP, Fixed, Through Hole, 30 W, 5 V, 6 A
Recom PowerRP20-1215SF
20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 9-18; V. Out: 15; mA. Out: 1330
TDK-LambdaPXD15-12S12
Module DC-DC 1-OUT 12V 1.25A 15W 6-Pin
TDK-LambdaPXD20-12S12
Module DC-DC 12VIN 1-OUT 12V 1.67A 20W 5-Pin

Descriptions

Descriptions of TDK-Lambda PXE30-12S15 provided by its distributors.

Isolated Board Mount DC/DC Converter, DIP, Fixed, Through Hole, 30 W, 15 V, 2 A
DC-DC Converters, Power module type, Output: 30W, 15V, Isolated type
Module DC-DC 12VIN 1-OUT 15V 2A 30W 6-Pin
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
300KHz Fixed 1 15V 18V 9V Through hole mounting 50.8mm*40.6mm*8.6mm
30 W, 9 -18 VDC VIN, SINGLE OUTPUT, 15 VDC@2 A DC-DC CONVERTER
Power supply module,Power Supplies ROHS
DC-DC, 30W, 9-18V, 15V 2A, 2x1.6 inch size
30W 9-18VDC 15V@2A 2.0 x 1.6 x 0.4
CONVERTER, DC/DC, 30W, 15V; No. of Outputs: 1 Output; Output Power Max: 30W; Output Voltage - Output 1: 15V; Output Current - Output 1: 2A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -; Output Current - Output 3: -; Product Range: -; Input Voltage DC Min: 9V; Input Voltage DC Max: 18V; DC / DC Converter Output Type: Fixed; DC / DC Converter Type: DIP; DC / DC Converter Mounting: Through Hole; Width: 40.6mm; Height: 10.2mm; Depth: 50.8mm; SVHC: No SVHC (15-Jan-2018); Approval Bodies: CE, CSA, EN, UL; Approvals & Standards: CE, CSA, UL; Efficiency: 88%; Isolation Voltage: 1.6kV; No. of Outputs: 1Outputs; Output Power (Pout): 30W; Power Rating: 30W; Supply Voltage: 12V

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXE30-12S-15
  • PXE3012S15