XP Power JCM1512S12

Isolated Through Hole DC/DC Converter, 2: 1 Input, ITE, DIP, 2: 1, 15 W, 1 Output, 12 V
$ 32.801
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JCM1512S12.

IHS

Datasheet2 pages3 years ago

RS (Formerly Allied Electronics)

Newark

element14 APAC

TME

Inventory History

3 month trend:
+5.88%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-08-03
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

XP PowerJCG1512S12
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
Recom PowerRP12-1212SA
12W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 2; V. In: 9-18; V. Out: 12; mA. Out: 1000
Recom PowerRP08-1212SA
8W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 2:1; V. In: 9-18; V. Out: 12; mA. Out: 666
XP PowerJCD0412S12
Module DC-DC 12VIN 1-OUT 12V 0.333A 6W 7-Pin DIP Module
10W DC/DC-Converter 'ECONOLINE' DIP24 2kV reg 2:1; V. In: 9-18; V. Out: 12; mA. Out: 833
Module DC-DC 12VIN 1-OUT 12V 0.5A 6W 7-Pin PDIP

Descriptions

Descriptions of XP Power JCM1512S12 provided by its distributors.

Isolated Through Hole DC/DC Converter, 2:1 Input, ITE, DIP, 2:1, 15 W, 1 Output, 12 V
DC/DC CONVERTER, 15W, 1" X 1"; No. of Outputs: 1 Output; Output Power Max: 15W; Output Voltage - Output 1: 12V; Output Current - Output 1: 1.3A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Outp
Dc-Dc Converter, Iso Pol, 1 O/P, 15W, 1.3A, 12V; Tipo De Conversor Dc/Dc:Pol Aislado; Tipo De Salida Conversor Dc/Dc:Fixed; Convertidor Dc/Dc, Montaje:Agujero Pasante; Potencia De Salida Máx.:15W; Corriente De Salida Máx.:1.3A |Xp Power JCM1512S12
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 A = 1.3 / Adjustable Output Voltage Min. V = 10.8 / Adjustable Output Voltage Max. V = 13.2 / Output Type = Adjustable / Rated Power W = 15 / Input Voltage Min. V = 9 / Input Voltage Max. V = 18 / Mounting Type = Through Hole / Termination Type = PCB Pins / Efficiency % = 88 / Ripple & Noise (V) mV = 100 / Protection Type = Short Circuit Protection / Protection Type = Over Current Protection / Protection Type = Over Voltage Protection / Insulation Voltage kV = 1.6 / MTBF h = 560000 / Length mm = 25.4 / Width mm = 25.4 / Height mm = 10.4 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers