Traco Power THD 12-2410WI

DC DC CONVERTER 3.3V 12W / Isolated Module DC DC Converter 1 Output 3.3V 3.5A 9V - 36V Input
$ 34.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power THD 12-2410WI.

Sager Power Systems

Datasheet3 pages8 years ago

TME

Burklin Elektronik

Newark

Inventory History

3 month trend:
-60.87%

CAD Models

Download Traco Power THD 12-2410WI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Recom PowerRP12-243.3SAW
Module DC-DC 1-OUT 3.3V 3.5A 12W 9-Pin DIP Tube
Recom PowerRW-2412S
3W DC/DC-Converter 'ECONOLINE' DIP24 Mini 1kV reg ; V. In: 18-36; V. Out: 12; mA. Out: 250
Recom PowerRP12-2412SAW
12W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 4; V. In: 9-36; V. Out: 12; mA. Out: 1000
Traco PowerTEN 6-2411WIN
6 Watt DC/DC converter, industrial, 4:1 input, encapsulated, DIP-24
Traco PowerTHL 3-4811WI
3 Watt DC/DC converter, industrial, 4:1 input, regulated, plastic case, DIP-16
Traco PowerTHL 3-2411WI
3 Watt DC/DC converter, industrial, 4:1 input, regulated, plastic case, DIP-16

Descriptions

Descriptions of Traco Power THD 12-2410WI provided by its distributors.

DC DC CONVERTER 3.3V 12W / Isolated Module DC DC Converter 1 Output 3.3V 3.5A 9V - 36V Input
12 Watt DC/DC converter, industrial, 4:1 input, encapsulated, DIP-24
Traco Power
Module DC-DC 24VIN 1-OUT 3.3V 3.5A 12W 9-Pin DIP Module
DC-DC CONV, ISO POL, 1 O/P, 12W, 3.5A, 3.3V; DC / DC Converter Type:Isolated POL; DC / DC Converter Output Type:Fixed; Input Voltage DC Min:9V; Input Voltage DC Max:36V; No. of Outputs:1; Output Voltage Nom.:3.3V; Depth:31.8mm ;RoHS Compliant: Yes

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • THD12-2410WI