TDK-Lambda PXB15-12D05/N

Power Supply; 15W15W918VDCDCDC; PCB Mount; Input 12VDC; Output +/5V 1.5A; 15W
$ 62.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PXB15-12D05/N.

IHS

Datasheet4 pages5 years ago
Datasheet2 pages7 years ago

Sager Power Systems

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-01-03
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

Recom PowerRP15-1205DF
15W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 9-18; V. Out: +/-05; mA. Out: +/-1500
3.5W DC/DC-Converter 'ECONOLINE' DIP24 10kV reg 2; V. In: 9-18; V. Out: +/-05; mA. Out: +/-350
Murata Power SolutionsMEA1D1205DC
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid
Module DC-DC 12VIN 2-OUT 12V/-12V 0.25A/-0.25A 6W 6-Pin DIP Tube
Murata Power SolutionsBWR-12/415-D12A-C
Module DC-DC 12VIN 2-OUT 12V/-12V 0.415A/-0.415A 10W 5-Pin Case C-2
Murata Power SolutionsBWR-15/330-D12A-C
Module DC-DC 12VIN 2-OUT 15V/-15V 0.33A/-0.33A 10W 5-Pin Case C-2

Descriptions

Descriptions of TDK-Lambda PXB15-12D05/N provided by its distributors.

Power Supply; 15W15W918VDCDCDC; PCB Mount; Input 12VDC; Output +/5V 1.5A; 15W
Module DC-DC 2-OUT 5V/-5V 1.5A/-1.5A 15W 6-Pin
DC-DC CONVERTER, 15W, 5V; DC / DC Conver; DC-DC CONVERTER, 15W, 5V; DC / DC Converter Output Type:Fixed; No. of Outputs:2; DC / DC Converter Case Style:DIP; Approval Bodies:CE / EN / IEC / UL; DC / DC Converter Mounting:Through Hole; Input Voltage:9V to 18V
Dc-Dc Converter, Iso Pol, 2 O/P, 15W, 5V, -5V; Tipo De Conversor Dc/Dc:Dip; Convertidor Dc/Dc, Montaje:Agujero Pasante; Tipo De Salida Conversor Dc/Dc:Fixed; Tensión De Entrada Dc Máx.:18V; Tensión De Entrada Dc Mín.:9V |Tdk-Lambda PXB15-12D05/N

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXB1512D05/N
  • PXB1512D05N