Recom Power REC15-2415S/H2/M

15W DC/DC-Converter 'ECONOLINE' 2 x1 2kV reg 2: 1; V. In: 18-36; V. Out: 15; mA. Out: 1000
$ 47.74
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power REC15-2415S/H2/M.

Electro Sonic

Datasheet6 pages7 years ago

Recom Power

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Recom Power REC15-2415S/H2/M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Advanced EnergyAEE01C36-LS
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
TDK-LambdaPXA15-24S15/NT
Power Supply; 15W15W1836VDCDCDC; PCB Mount; Input 24VDC; Output 15V 1A; 15W
TDK-LambdaPXB15-24S15/NT
Power Supply; 15W15W1836VDCDCDC; PCB Mount; Input 24VDC; Output 15V 1A; 15W
Advanced EnergyAEE01B36-LS
Module DC-DC 1-OUT 12V 1.25A 15W 4-Pin
TDK-LambdaPXB15-24S12/NT
Power Supply; 15W15W1836VDCDCDC; PCB Mount; Input 24VDC; Output 12V 1.3A; 15W
Recom PowerRP15-2412SA
15W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 2; V. In: 18-36; V. Out: 12; mA. Out: 1300

Descriptions

Descriptions of Recom Power REC15-2415S/H2/M provided by its distributors.

15W DC/DC-Converter 'ECONOLINE' 2 x1 2kV reg 2:1; V. In: 18-36; V. Out: 15; mA. Out: 1000
Module DC-DC 24VIN 1-OUT 15V 1A 15W 5-Pin Metal DIP Tube
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
Isolated DC/DC Converters - Through Hole 15W 18-36VIN 15V THT
RECOM ISOLATED DC-DC CONVERTER, VIN 18 - 36 V DC, VOUT 15V DC
DC/DC-CONV. 24V TO 15V 2kV 15W
DC/DC CONVERTER, 15W, 15V, 1A; No. of Outputs:1 Output; Output Power Max:15W; Output Voltage - Output 1:15V; Output Current - Output 1:1A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10016314