Advanced Energy AEE01C36-LS

Isolated Through Hole DC/DC Converter, Industrial & ITE, 4: 1, 15 W, 1 Output, Fixed, 15 V, 1 A
$ 37.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Energy AEE01C36-LS.

IHS

Datasheet16 pages10 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-10-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Advanced EnergyAEE01B36-LS
15W, 18-75Vin, Single, 12V@1.25A, 25.4 X; |Artesyn Embedded Technologies AEE01B36-LS
Advanced EnergyAEE03A36-LS
Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 15 W, 1 Output, Fixed, 5 V, 3 A
Advanced EnergyAEE04F36-LS
DC Fixed Relay, 300kHz, 1 Form C, 3.3V Coil, 75V/18V Contact, TH, 50.8mm × 25.4mm × 11.3mm
Recom PowerRP15-2412SA
15W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 2; V. In: 18-36; V. Out: 12; mA. Out: 1300
Recom PowerRP15-483.3SAW
15W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 4; V. In: 18-75; V. Out: 3.3; mA. Out: 4000
Recom PowerRP10-2405SE
10W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 18-36; V. Out: 05; mA. Out: 2000

Descriptions

Descriptions of Advanced Energy AEE01C36-LS provided by its distributors.

Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 15 W, 1 Output, Fixed, 15 V, 1 A
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
Isolated DC/DC Converters 15W 18-75Vin Single 15V 1A
SCP 300kHz 1A 15V 1 75V 18V Fixed TH, 50.8mm × 25.4mm × 11.176mm
15W, 18-75VIN, 15V1A, 25.4X50.8X11.3MM;
Power Supply Approvals:ite; Input Ratio:4:1; Output Power Max:15W; No. Of Outputs:1 Output; Output Voltage - Output 1:15V; Output Current - Output 1:1A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Regulation:- Rohs Compliant: Yes

Manufacturer Aliases

Advanced Energy has several brands around the world that distributors may use as alternate names. Advanced Energy may also be known as the following names:

  • Advanced Energy Industries
  • Advanced Energy Industries Inc
  • Advanced Energy / Artesyn
  • Trek / Advanced Energy

Part Number Aliases

This part may be known by these alternate part numbers:

  • AEE01C36-LS.
  • AEE01C36LS