TDK-Lambda PXA15-24S15/NT

Power Supply; 15W15W1836VDCDCDC; PCB Mount; Input 24VDC; Output 15V 1A; 15W
$ 54.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PXA15-24S15/NT.

IHS

Datasheet2 pages6 years ago
Datasheet2 pages6 years ago

Sager Power Systems

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+27.27%

CAD Models

Download TDK-Lambda PXA15-24S15/NT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-04-07
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaPXB15-24S15/NT
Power Supply; 15W15W1836VDCDCDC; PCB Mount; Input 24VDC; Output 15V 1A; 15W
TDK-LambdaPXB15-24S12/NT
Power Supply; 15W15W1836VDCDCDC; PCB Mount; Input 24VDC; Output 12V 1.3A; 15W
TDK-LambdaPXD15-24S12
Module DC-DC 1-OUT 12V 1.25A 15W 6-Pin
Murata Power SolutionsUHE-15/2000-D24-C
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
Recom PowerRP30-2412SF
30W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 18-36; V. Out: 12; mA. Out: 2500
Advanced EnergyAEE00B24-M
Module DC-DC 1-OUT 12V 0.835A 10W 5-Pin DIP

Descriptions

Descriptions of TDK-Lambda PXA15-24S15/NT provided by its distributors.

Power Supply; 15W15W1836VDCDCDC; PCB Mount; Input 24VDC; Output 15V 1A; 15W
DC-DC, 15W, 18-36V, 15V 1A, 1x1 inch size, Neg ON/OFF, Trim - remote adjust
DC-DC Converters, Power module type, Output: 15W, 15V, Isolated type, Option: Negative logic remote ON/OFF, Trim - remote adjust
Dc-Dc Conv, Iso Pol, 1 O/P, 15W, 1A, 15V; Applications:Industrial, Telecom; Approval Bodies:Ce/Curus/Vde; Approvals/Standards:(Not Available); Dc/Dc Converter Case Style:Dip; Dc/Dc Converter Mounting:Through Hole Rohs Compliant: Yes |Tdk-Lambda PXA15-24S15/NT

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXA1524S15/NT
  • PXA1524S15NT