TDK-Lambda PXB15-24S12/NT

Power Supply; 15W15W1836VDCDCDC; PCB Mount; Input 24VDC; Output 12V 1.3A; 15W
$ 58.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PXB15-24S12/NT.

IHS

Datasheet4 pages6 years ago
Datasheet2 pages7 years ago

Sager Power Systems

Electro Sonic

X-ON

RS (Formerly Allied Electronics)

CAD Models

Download TDK-Lambda PXB15-24S12/NT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-01-03
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaPXD15-24S12
Module DC-DC 1-OUT 12V 1.25A 15W 6-Pin
TDK-LambdaPXA15-24S12/NT
Power Supply; 15W15W1836VDCDCDC; PCB Mount; Input 24VDC; Output 12V 1.25A; 15W
TDK-LambdaPXD20-24S12
DC-DC Converters, Power module type, Output: 20W, 12V, Isolated type
Recom PowerRP30-2412SF
30W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 18-36; V. Out: 12; mA. Out: 2500
Murata Power SolutionsUHE-15/2000-D24-C
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
Advanced EnergyAEE00B24-M
Module DC-DC 1-OUT 12V 0.835A 10W 5-Pin DIP

Descriptions

Descriptions of TDK-Lambda PXB15-24S12/NT provided by its distributors.

Power Supply; 15W15W1836VDCDCDC; PCB Mount; Input 24VDC; Output 12V 1.3A; 15W
DC-DC, 15W, 18-36V, 12V 1.3A, 1x1 inch size, Neg ON/OFF, Trim - remote adjust
DC-DC Converters, Power module type, Output: 15W, 12V, Isolated type, Option: Negative logic remote ON/OFF, Trim - remote adjust
Dc-Dc Converter, Iso Pol, 1 O/P, 15.6W, 1.3A, 12V; Power Supply Applications:Ite; Dc/Dc Converter Type:Dip; Input Ratio:2:1; Output Power Max:15.6W; No. Of Outputs:1 Output; Output Voltage - Output 1:12V; Output Regulation:- Rohs Compliant: Yes |Tdk-Lambda PXB15-24S12/NT

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXB15-24S12NT
  • PXB1524S12/NT
  • PXB1524S12NT