Recom Power REC10-1205S/H2/M

10W DC/DC-Converter 'ECONOLINE' 2 x1 2kV reg 2: 1; V. In: 9-18; V. Out: 05; mA. Out: 2000
$ 36.3
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power REC10-1205S/H2/M.

Electro Sonic

Datasheet2 pages11 years ago

Newark

Inventory History

3 month trend:
+11.63%

CAD Models

Download Recom Power REC10-1205S/H2/M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-06-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

8W DC/DC-Converter 'ECONOLINE' DIP24 2kV reg 2:1; V. In: 9-18; V. Out: 05; mA. Out: 1600
Recom PowerRP10-1205SE
10W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 9-18; V. Out: 05; mA. Out: 2000
Module DC-DC 12VIN 1-OUT 5V 1.5A 7.5W Medical 8-Pin Metal DIP Tube
TDK-LambdaCC10-1205SF-E
DC-DC Converters, On-board type, Output: 10W, 5V, Isolated type, Option: DIP type
TDK-LambdaCC10-1205SR-E
Module DC-DC 12VIN 1-OUT 5V 2A 10W 7-Pin PDIP SMD
Advanced EnergyAEE01A12-M
Module DC-DC 1-OUT 5V 1.6A 8W 5-Pin DIP

Descriptions

Descriptions of Recom Power REC10-1205S/H2/M provided by its distributors.

10W DC/DC-Converter 'ECONOLINE' 2 x1 2kV reg 2:1; V. In: 9-18; V. Out: 05; mA. Out: 2000
Power Supplies - Board Mount Dc Dc Converters |Recom Power REC10-1205S/H2/M
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 A = 2 / Rated Power W = 10 / Input Voltage Min. V = 9 / Input Voltage Max. V = 18 / Mounting Type = SMD / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 86 / Ripple & Noise (V) mV = 100 / Protection Type = Short Circuit Protection / Protection Type = Overload Protection / Insulation Voltage kV = 2 / MTBF h = 1000000 / Length mm = 25.4 / Width mm = 50.8 / Height mm = 10.2
DC CONVERTER, 5V, 2A; No. of Outputs: 1 Output; Output Power Max: 10W; Output Voltage - Output 1: 5V; Output Current - Output 1: 2A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -; Output Current - Output 3: -; Product Range: REC10/M Series; Input Voltage DC Min: 9V; Input Voltage DC Max: 18V; DC / DC Converter Output Type: Fixed; DC / DC Converter Type: DIP; DC / DC Converter Mounting: Through Hole; Width: 25.4mm; Height: 10.2mm; Depth: 50.8mm; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10015920
  • REC10-1205SH2M