Descriptions of TDK-Lambda CC10-1205SF-E provided by its distributors.
DC-DC Converters, On-board type, Output: 10W, 5V, Isolated type, Option: DIP type
Module DC-DC 12VIN 1-OUT 5V 2A 10W 7-Pin DIP Module
DC-DC, 10W, 9-18V, 5V 2A, 35.56x22.6x8.5 mm, DIP type
DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
DC-DC CONVERTER, OUT 5VDC, IN 12VDC, THRU-HOLE, OPEN-FRAME, COMMERCIAL, 10W, 1
Enable Active Low, 10W, 2A, 5V, 18V, 9V Fixed, DIP, TH
DC-DC Converters PCB,10W Single Vi=12V,Vo=5.0V,2A
Power supply module,Power Supplies ROHS
Isolated DC/DC Converters - Through Hole 10W 5V 2A
DC-DC CONVERTER, 1 O/P, 5V, 2A ROHS COMPLIANT: YES
TDKラムダ CC10-1205SF-E DC/DCコンバータ
CONV DC/DC 10W SNGL 12V 5V PCB
DC-DC CONVERTER, ISO POL, 1 O/P, 10W, 2A; DC-DC CONVERTER, ISO POL, 1 O/P, 10W, 2A, 5V; Power Supply Approvals: ITE; No. of Outputs: 1 Output; Output Power Max: 10W; Output Voltage - Output 1: 5V; Output Current - Output 1: 2A; Output Voltage - Output 2: -; Input Voltage DC Min: 9V