Recom Power RB-1215S/HP

1W DC/DC-Converter 'ECONOLINE' SIP7 2kV unreg; V. In: 12; V. Out: 15; mA. Out: 66
$ 6.893
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RB-1215S/HP.

Electro Sonic

Datasheet7 pages6 years ago

Sager Electronics

Sager Power Systems

Recom Power

Alternate Parts

Price @ 1000
$ 6.893
$ 5.317
Stock
16,053
25,298
Authorized Distributors
6
6
Case/Package
SMA
SMA
Number of Pins
-
5
Number of Outputs
1
1
Min Input Voltage
10.8 V
10.8 V
Max Input Voltage
13.2 V
13.2 V
Output Voltage
15 V
15 V
Output Current
66 mA
66 mA
Output Power
1 W
1 W
Isolation Voltage
2000 Vrms
1000 Vrms
Efficiency
84 %
84 %

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-05-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Recom PowerRO-1215S
RO Series 10.8 - 13.2 V 1 W Single Output Through Hole DC/DC-Converter - SIP-4
Recom PowerRE-1215S
1W Dc/Dc-Converter Econoline Sip7 1Kv Unreg/Tube Rohs Compliant: Yes |Recom Power RE-1215S
Recom PowerRB-1215S
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 12; V. Out: 15; mA. Out: 66
Traco PowerTMA 1212S
1 WATT DC/DC CONVERTERS DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Traco PowerTME 1215S
1 Watt DC/DC converter, industrial, ±10% input, unregulated, encapsulated, SIP-4 package
Traco PowerTME 1212S
1 Watt DC/DC converter, industrial, ±10% input, unregulated, encapsulated, SIP-4 package

Descriptions

Descriptions of Recom Power RB-1215S/HP provided by its distributors.

1W DC/DC-Converter 'ECONOLINE' SIP7 2kV unreg; V. In: 12; V. Out: 15; mA. Out: 66
Module DC-DC 12VIN 1-OUT 15V 0.066A 1W Medical 5-Pin SIP Module Tube
1W Dc/Dc-Converter Econoline Sip7 2Kv Unreg Rohs Compliant: Yes |Recom Power RB-1215S/HP
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
Isolated DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 12Vin 15Vout
DC-DC CONVERTER, SIP7 2KV , SINGLE, 1W, 15V, 66MA, RB SERIES

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10003909
  • RB-1215SHP