Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Recom Power RB-1215S

1W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 12; V. Out: 15; mA. Out: 66
$ 5.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RB-1215S.

Electro Sonic

Datasheet7 pages7 years ago

Sager Electronics

Sager Power Systems

Recom Power

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.01%

CAD Models

Download Recom Power RB-1215S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.49
$ 6.949
Stock
32,625
15,288
Authorized Distributors
6
6
Case/Package
SMA
SMA
Number of Pins
5
-
Number of Outputs
1
1
Max Output Current
66 mA
66 mA
Switching Frequency
-
-
Min Input Voltage
10.8 V
10.8 V
Max Input Voltage
13.2 V
13.2 V
Min Output Voltage
14.25 V
14.25 V
Max Output Voltage
15.75 V
15.75 V
Efficiency
84 %
84 %
Synchronous Rectifier
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-05-19
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Recom PowerRBM-1215S
1W DC/DC-Converter 'ECONOLINE' SIP6 Micro 3kV unre; V. In: 12; V. Out: 15; mA. Out: 66
Recom PowerRO-1215S
RO Series 10.8 - 13.2 V 1 W Single Output Through Hole DC/DC-Converter - SIP-4
Recom PowerRE-1215S
1W Dc/Dc-Converter Econoline Sip7 1Kv Unreg/Tube Rohs Compliant: Yes |Recom Power RE-1215S
Traco PowerTMA 1212S
1 WATT DC/DC CONVERTERS DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Traco PowerTME 1215S
1 Watt DC/DC converter, industrial, ±10% input, unregulated, encapsulated, SIP-4 package
Traco PowerTME 1212S
1 Watt DC/DC converter, industrial, ±10% input, unregulated, encapsulated, SIP-4 package

Descriptions

Descriptions of Recom Power RB-1215S provided by its distributors.

1W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 12; V. Out: 15; mA. Out: 66
1W Dc/Dc-Converter Econoline Sip7 1Kv Unreg Rohs Compliant: Yes |Recom Power RB-1215S
DC-DC CONVERTER,15V,0.066A,10.8-13.2V IN, ENCAPSULATED, PCB THRU-HOLE, RB SERIES
The RB series DC/DC converter has been designed for isolating or converting DC power rails in general purpose applications. Although low cost, it does not compromise on features and offers 1KVDC/1s or 2kVDC/1s isolation, a –40°C to +85°C operating temperature range and optional continuous short circuit protection.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10000091