Recom Power RO-1215S

RO Series 10.8 - 13.2 V 1 W Single Output Through Hole DC/DC-Converter - SIP-4
$ 5.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RO-1215S.

IHS

Datasheet6 pages6 years ago

Farnell

Future Electronics

Recom Power

Master Electronics

Inventory History

3 month trend:
-1.78%

CAD Models

Download Recom Power RO-1215S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-05-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Recom PowerRE-1215S
1W Dc/Dc-Converter Econoline Sip7 1Kv Unreg/Tube Rohs Compliant: Yes |Recom Power RE-1215S
Recom PowerROM-1215S
1W DC/DC-Converter 'ECONOLINE' SIP4 3kV unreg; V. In: 12; V. Out: 15; mA. Out: 66
Recom PowerRK-1215S
Module DC-DC 12VIN 1-OUT 15V 0.066A 1W Medical 4-Pin SIP Tube
Traco PowerTMA 1212S
1 WATT DC/DC CONVERTERS DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Traco PowerTME 1215S
1 Watt DC/DC converter, industrial, ±10% input, unregulated, encapsulated, SIP-4 package
Traco PowerTME 1212S
1 Watt DC/DC converter, industrial, ±10% input, unregulated, encapsulated, SIP-4 package

Descriptions

Descriptions of Recom Power RO-1215S provided by its distributors.

RO Series 10.8 - 13.2 V 1 W Single Output Through Hole DC/DC-Converter - SIP-4
1W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 12; V. Out: 15; mA. Out: 66
Module DC-DC 12VIN 1-OUT 15V 0.066A 1W Medical 4-Pin SIP Tube
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
Isolated DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 12Vin 15Vout
Recom DCDC Converter, RO Series, 10.8-13.2V DC In, 15V DC Out, 1W
1W Dc/Dc-Converter Econoline Sip4 1Kv Unreg |Recom Power RO-1215S
RECOM ISOLATED DC-DC CONVERTER, VOUT 15V DC, I/O ISOLATION 1000V DC
DC/DC Conv 12V:15V 66mA 1W SIP4
RECOM RO-1215S DC/DC converter 15 66 mA 1 W
The RO DC/DC converters are typically used in general purpose power isolation and voltage matching applications, and feature a full industrial operating temperature range of -40°C to +85°C without derating.
DC-DC CONVERTER, 15V, 0.066A; No. of Outputs: 1 Output; Output Power Max: 1W; Output Voltage - Output 1: 15V; Output Current - Output 1: 66mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10000602
  • RO1215S