Recom Power RB-0512S

Module DC-DC 5VIN 1-OUT 12V 0.084A 1W 5-Pin SIP Module Tube
$ 5.317
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RB-0512S.

Electro Sonic

Datasheet7 pages6 years ago

IHS

Sager Electronics

Future Electronics

Recom Power

Inventory History

3 month trend:
-6.28%

CAD Models

Download Recom Power RB-0512S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Recom PowerRBM-0512S
Isolated Module DC DC Converter 1 Output 12V 83mA 4.5V - 5.5V Input
Recom PowerRK-0512S
Module DC-DC 5VIN 1-OUT 12V 0.084A 1W Medical 4-Pin SIP Tube
Recom PowerRK-0512S/H
1W DC/DC-Converter 'ECONOLINE' SIP7 4kV unreg; V. In: 05; V. Out: 12; mA. Out: 84
Traco PowerTME 0512S
1 Watt DC/DC converter, industrial, ±10% input, unregulated, encapsulated, SIP-4 package
Traco PowerTMA 0515S
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-6/5
Traco PowerTMA 0512S
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid

Descriptions

Descriptions of Recom Power RB-0512S provided by its distributors.

Module DC-DC 5VIN 1-OUT 12V 0.084A 1W 5-Pin SIP Module Tube
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg
1 WATT SIP7 SINGLE OUTPUT DC/DC-CONVERTER DC-DC Regulated Power Supply Module, 1 Output, 1.008W, Hybrid
DC-DC CONVERTER,12V,0.084A,4.5-5.5V IN, ENCAPSULATED, PCB THRU-HOLE, RB SERIES
RB Series 1 W Single Output 12 V DC/DC Converter - SIP-7
Isolated DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 5Vin 12Vout
DC/DC Conv 5V:12V 84mA 1W SIP7
Dc-Dc Converter, Medical, 12V, 0.084A; Power Supply Applications:Medical; Dc/Dc Converter Type:Sip; Output Power Max:1W; No. Of Outputs:1 Output; Output Voltage - Output 1:12V; Output Current - Output 1:84Ma; Isolation Voltage:1Kv Rohs Compliant: Yes |Recom Power RB-0512S
CONV DC/DC 1W SNGL 12V OUT SIP

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10000080
  • RB0512S