Recom Power RK-0512S

Module DC-DC 5VIN 1-OUT 12V 0.084A 1W Medical 4-Pin SIP Tube
$ 7.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RK-0512S.

IHS

Datasheet8 pages7 years ago

Newark

Farnell

HQonline

element14 APAC

Inventory History

3 month trend:
+162%

CAD Models

Download Recom Power RK-0512S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-04-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Recom PowerROM-0512S
Module DC-DC 5VIN 1-OUT 12V 0.083A 1W Medical 4-Pin SIP Tube
Recom PowerRP-0512S
1W DC/DC-Converter 'ECONOLINE' SIP7 5.2kV unreg; V. In: 05; V. Out: 12; mA. Out: 84
Recom PowerRK-0512S/H
1W DC/DC-Converter 'ECONOLINE' SIP7 4kV unreg; V. In: 05; V. Out: 12; mA. Out: 84
Traco PowerTME 0512S
1 Watt DC/DC converter, industrial, ±10% input, unregulated, encapsulated, SIP-4 package
Traco PowerTMA 0515S
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
Traco PowerTMA 0512S
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid

Descriptions

Descriptions of Recom Power RK-0512S provided by its distributors.

Module DC-DC 5VIN 1-OUT 12V 0.084A 1W Medical 4-Pin SIP Tube
1W DC/DC-Converter 'ECONOLINE' SIP7 3kV unreg; V. In: 05; V. Out: 12; mA. Out: 84
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
RECOM ISO DC-DC CONVERTER, VIN 4.5 TO 5.5V DC, VOUT 12V DC, I/O ISOLATION 3000V DC
RK Series 1 W Single Output 12 V DC/DC Converter - SIP-7
Isolated DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 5Vin 12Vout
Recom DCDC Converter, RK Series, 4.5→5.5V In, 12V Out, 1W
DC/DC Converter, 1W, 12V; No. of Outputs:1 Output; Output Power Max:1W; Voltage - 1:12V; Current 1:84mA;
DC/DC Conv 5V:12V 84mA 1W SIP7
RECOM RK-0512S DC/DC converter 12 84 mA 1 W
The RK and RH Series DC/DC-Converter complements RECOM’s industrial range of converters with very high isolations of 3kVDC/1s and 4kVDC/1s. The extended operating temperature range covering -40°C to +90°C is a standard feature. The converters are IEC/EN/UL60950-1 certified, and are suitable for IGBT driver applications.
DC/DC CONVERTER, 1W, 12V; No. of Outputs: 1 Output; Output Power Max: 1W; Output Voltage - Output 1: 12V; Output Current - Output 1: 84mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -; Output Current - Output 3: -; Product Range: RK Series; Input Voltage DC Min: 4.5V; Input Voltage DC Max: 5.5V; DC / DC Converter Output Type: Fixed; DC / DC Converter Type: SIP; DC / DC Converter Mounting: Through Hole; Width: 6mm; Height: 10.2mm; Depth: 19.6mm; SVHC: No SVHC (15-Jan-2019); Approval Bodies: EN; Isolation Voltage: 3kV; No. of Outputs: 1Outputs; Power Rating: 1W

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10000446
  • RK0512S