Recom Power RAC10-15SB

RAC10 Series 10 W Single Output 15 V Short Circuit Protect AC/DC Power Supply
$ 45.68
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RAC10-15SB.

Electro Sonic

Datasheet2 pages11 years ago

element14 APAC

Sager Electronics

Farnell

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Recom Power RAC10-15SB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 45.68
$ 45.97
Stock
390
1,922
Authorized Distributors
3
1
Case/Package
Module
Module
Number of Pins
4
-
Number of Outputs
1
1
Min Input Voltage
90 V
90 V
Max Input Voltage
264 V
264 V
Output Voltage
15 V
15 V
Output Current
333 mA
333 mA
Output Power
10 W
-
Isolation Voltage
3000 Vrms
-
Efficiency
77 %
77 %

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-08-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-10-30

Related Parts

Recom PowerRAC06-12SC
AC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
Recom PowerRAC06-24SC
6W AC/DC-Converter 'POWERLINE' 3kV reg; V. In: 80-264; V. Out: 24; mA. Out: 250
Recom PowerRAC03-12SC
RAC01 Series 3 W 12V 90 to 264 VAC AC/DC Single Output Through Hole Power Supply
Texas InstrumentsDCH010512SN7
Miniature, 1W, 3kVDC Isolated DC/DC Converters 4-SIP MODULE -40 to 85
Texas InstrumentsDCH010515SN7
Miniature, 1W, 3kVDC Isolated DC/DC Converters 4-SIP MODULE -40 to 85
Traco PowerTCL 024-112 DC
24 Watt DC/DC converter, industrial, 4:1 input, slim plastic case, DIN-rail

Descriptions

Descriptions of Recom Power RAC10-15SB provided by its distributors.

RAC10 Series 10 W Single Output 15 V Short Circuit Protect AC/DC Power Supply
AC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
AC/DC Power Supply Single-OUT 15V 0.667A 10W 4-Pin Box
RECOM 10W, 1 OUTPUT, EMBEDDED SWITCH MODE POWER SUPPLY (SMPS), 15V DC, 667MA
10W AC/DC-Converter 'POWERLINE' B 3kV reg
AC/DC Power Modules 10W AC/DC 3kV REG 90-264Vin 15Vout
AC/DC 90-264V to 15V 833mA THT RoHSconf
AC-DC CONVERTER, 15V, 0.667A; Power Supply Approvals:ITE; No. of Outputs:1 Output; Output Power Max:10W; Output Voltage - Output 1:15V; Output Current - Output 1:667mA; Output Voltage - Output 2:-; Output Current - Output 2:- RoHS Compliant: Yes
AC/DC CONVERTER, 10W, 15V, REG; No. of Outputs:1; Output Voltage:15V; Output Current:667mA; Power Rating:10W; Approval Bodies:UL; DC / DC Converter Case Style:Module; DC / DC Converter O/P Type:Fixed; DC/DC Converter Mounting:Through Hole; Input Voltage:90V AC to 264V AC; Input Voltage Max:264V; Input Voltage Min:90V; Isolation Voltage:3kV

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 21000025