Recom Power RAC03-12SC

RAC01 Series 3 W 12V 90 to 264 VAC AC/DC Single Output Through Hole Power Supply
$ 15.72
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RAC03-12SC.

Master Electronics

Datasheet5 pages4 years ago

Electro Sonic

Future Electronics

Recom Power

Farnell

Inventory History

3 month trend:
-6.70%

CAD Models

Download Recom Power RAC03-12SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-06-14
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2022-11-30
LTD Date2023-12-31

Related Parts

Recom PowerRAC06-12SC
AC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
Recom PowerRAC06-24SC
6W AC/DC-Converter 'POWERLINE' 3kV reg; V. In: 80-264; V. Out: 24; mA. Out: 250
Texas InstrumentsPTR08100WVD
10-A, 4.5V-14V Input, Non-Isolated, Wide Output, Adjustable Power Module 5-SIP MODULE -40 to 85
Texas InstrumentsPTH04070WAD
Module DC-DC 3.3V/5VIN 1-OUT 0.9V to 3.6V 3A 5-Pin DIP Module Tray
Texas InstrumentsPTH05000WAH
6 A, 5-V Input Wide-Output Adjust Plug-in Power Module 5-Through-Hole Module -40 to 85
Recom PowerR05P05S/X2
DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input

Descriptions

Descriptions of Recom Power RAC03-12SC provided by its distributors.

RAC01 Series 3 W 12V 90 to 264 VAC AC/DC Single Output Through Hole Power Supply
AC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
AC/DC Power Supply Single-OUT 12V 0.25A 3W 5-Pin Tube
Recom 3W Switching Power Supply, RAC03-C Series, 12V DC Out, 250mA, 1 Output
Recom 20000799 RAC03-12SC Power Supply Module 12VDC
AC/DC CONVERTER, 3W, 12V, REG; No. of Outputs: 1 Output; Output Power Max: 3W; Output Voltage - Output 1: 12V; Output Current - Output 1: 250mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Outp
The RAC03-C series is an ultra-compact universal input AC/DC power module for PCB mounting. It features high efficiency, low standby power, high operating temperature, soft start, low output ripple/noise, overload and short-circuit protection as well as a built-in EMC Class B filter. Output voltages range from 3.3VDC to 24VDC, including a 3.8VDC version designed for battery chargers and GSM modems.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20000799