Recom Power RAC06-12SC

AC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
$ 22.26
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RAC06-12SC.

Electro Sonic

Datasheet7 pages6 years ago

TME

Burklin Elektronik

Future Electronics

Recom Power

Inventory History

3 month trend:
+210%

CAD Models

Download Recom Power RAC06-12SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-12-20
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-03-31
LTD Date2026-11-26

Related Parts

Recom PowerRAC03-12SC
RAC01 Series 3 W 12V 90 to 264 VAC AC/DC Single Output Through Hole Power Supply
Recom PowerRAC06-24SC
6W AC/DC-Converter 'POWERLINE' 3kV reg; V. In: 80-264; V. Out: 24; mA. Out: 250
Texas InstrumentsDCH010512SN7
Miniature, 1W, 3kVDC Isolated DC/DC Converters 4-SIP MODULE -40 to 85
Recom PowerR15P215S/P/X2
2W DC/DC-Converter 'ECONOLINE' SIP7 6.4kV unreg; V. In: 15; V. Out: 15; mA. Out: 132
Texas InstrumentsPT5049N
0.5 A Switching Regulator 950 Khz Switching Freq-max SMA3
Texas InstrumentsPT78ST212V
Non Isolated Board Mount Dc/Dc Converter, Sip, Through Hole, 1, 18 W, 12 V, 2 A

Descriptions

Descriptions of Recom Power RAC06-12SC provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
AC/DC Power Supply Single-OUT 12V 0.5A 6W 4-Pin Tube
Recom 20000801 RAC06-12SC Power Supply Module 12VDC
Compact, low cost, high efficiency, universal input switching AC/DC power module for PCB or wired mounting with single or dual outputs. CE/EAC marked and UL/cUL certified.
AC/DC CONVERTER, 6W, 12V, REG; No. of Outputs: 1 Output; Output Power Max: 6W; Output Voltage - Output 1: 12V; Output Current - Output 1: 500mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Outp

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20000801