Recom Power RAC04-12SA/277

RAC04 Series 4 W Single Output 12 V Short Circuit Protect AC/DC Power Supply
$ 30.43
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RAC04-12SA/277.

Electro Sonic

Datasheet2 pages11 years ago

Sager Electronics

Recom Power

Newark

Future Electronics

CAD Models

Download Recom Power RAC04-12SA/277 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-02-20
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Recom PowerRAC03-09SC
3W AC/DC-Converter 'POWERLINE' 3kV reg; V. In: 80-264; V. Out: 09; mA. Out: 333
Recom PowerRAC03-12SC
RAC01 Series 3 W 12V 90 to 264 VAC AC/DC Single Output Through Hole Power Supply
Recom PowerRS3-2412S
Module DC-DC 24VIN 1-OUT 12V 0.25A 3W 7-Pin SIP Tube
Traco PowerTEL 2-2411
2 Watt DC/DC converter, industrial, 2:1 input, regulated, cost optimized, encapsulated, DIP-16
Traco PowerTES 2N-2411
DC DC CONVERTER 5V 2W / Isolated Module DC DC Converter 1 Output 5V 400mA 18V - 36V Input
Traco PowerTEL 2-1211
2 Watt DC/DC converter, industrial, 2:1 input, regulated, cost optimized, encapsulated, DIP-16

Descriptions

Descriptions of Recom Power RAC04-12SA/277 provided by its distributors.

RAC04 Series 4 W Single Output 12 V Short Circuit Protect AC/DC Power Supply
AC-DC Regulated Power Supply Module, 1 Output, 4W, Hybrid
AC/DC Power Supply Single-OUT 12V 0.333A 4W 6-Pin Box
RECOM 4W, 1 OUTPUT, EMBEDDED SWITCH MODE POWER SUPPLY (SMPS), 12V, 333MA
4W AC/DC-Converter 'POWERLINE' A 3kV reg
AC/DC Power Modules 4W AC/DC 3kV REG 90-305Vin 12Vout
Ac-Dc Converter, 12V, 0.333A; No. Of Outputs:1 Output; Output Power Max:4W; Output Voltage - Output 1:12V; Output Current - Output 1:333Ma; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:- Rohs Compliant: Yes |Recom Power RAC04-12SA/277

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 21000097
  • RAC04-12SA277