Traco Power TEL 2-1211

2 Watt DC/DC converter, industrial, 2: 1 input, regulated, cost optimized, encapsulated, DIP-16
$ 10.877
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TEL 2-1211.

IHS

Datasheet3 pages3 years ago
Datasheet2 pages16 years ago

Sager Power Systems

RS (Formerly Allied Electronics)

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+128%

CAD Models

Download Traco Power TEL 2-1211 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2005-05-24
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Traco PowerTEL 2-2411
2 Watt DC/DC converter, industrial, 2:1 input, regulated, cost optimized, encapsulated, DIP-16
Traco PowerTEL 2-0511
2 Watt DC/DC converter, industrial, 2:1 input, regulated, cost optimized, encapsulated, DIP-16
Recom PowerRW2-2405S
2W DC/DC-Converter 'ECONOLINE' DIP16 1kV reg 2:1; V. In: 18-36; V. Out: 05; mA. Out: 400
Recom PowerRW2-0505S
2W DC/DC-Converter 'ECONOLINE' DIP16 1kV reg 2:1; V. In: 4.5-9; V. Out: 05; mA. Out: 400
Texas InstrumentsPTH08080WAH
Module DC-DC 1-OUT 0.9V to 5.5V 2.25A 10W 5-Pin DIP Module Tray
Recom PowerRJZ-0505S/H
2W DC/DC-Converter 'ECONOLINE' DIP14 4kV unreg; V. In: 05; V. Out: 05; mA. Out: 400

Descriptions

Descriptions of Traco Power TEL 2-1211 provided by its distributors.

2 Watt DC/DC converter, industrial, 2:1 input, regulated, cost optimized, encapsulated, DIP-16
Traco Power
DC DC CONVERTER 5V 2W / Isolated Module DC DC Converter 1 Output 5V 400mA 9V - 18V Input
Module DC-DC 12VIN 1-OUT 5V 0.4A 2W 6-Pin DIP
Dc-Dc Converter, Iso Pol, 1 O/P, 2W, 400Ma, 5V; Power Supply Applications:Ite; Dc/Dc Converter Type:Dip; Input Ratio:2:1; Output Power Max:2W; No. Of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:400Ma Rohs Compliant: Yes |Traco Power TEL 2-1211
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 mA = 400 / Output Type = Fixed / Rated Power W = 2 / Input Voltage Min. V = 9 / Input Voltage Max. V = 18 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 77 / Ripple & Noise (V) mV = 50 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 1200000 / Length mm = 23.8 / Width mm = 13.7 / Height mm = 8

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TEL2-1211