Recom Power RS3-2412S

Module DC-DC 24VIN 1-OUT 12V 0.25A 3W 7-Pin SIP Tube
$ 14.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RS3-2412S.

IHS

Datasheet6 pages7 years ago

Sager Electronics

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-29.07%

CAD Models

Download Recom Power RS3-2412S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-06-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Traco PowerTMR 3-2412
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
Traco PowerTMR 3-2412WI
DC DC CONVERTER 12V 3W / Isolated Module DC DC Converter 1 Output 12V 250mA 9V - 36V Input
Traco PowerTMR 3-4812WI
Module DC-DC 48VIN 1-OUT 12V 0.25A 3W 7-Pin SIP
Recom PowerRS3-1212S
Module DC-DC 12VIN 1-OUT 12V 0.25A 3W 7-Pin SIP Tube
Recom PowerRS3-0512S
RS3-S Series 12 V 250 mA 3 W Single Output Isolated Shielded DC/DC Converter
Recom PowerRSO-2405SZ
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 7-Pin SIP Module Tube

Descriptions

Descriptions of Recom Power RS3-2412S provided by its distributors.

Module DC-DC 24VIN 1-OUT 12V 0.25A 3W 7-Pin SIP Tube
3W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2:1; V. In: 18-36; V. Out: 12; mA. Out: 250
Dc/Dc Converter, 3W, 12V, 0.25A, Sip; Tipo De Conversor Dc/Dc:Sip; Tipo De Salida Conversor Dc/Dc:Fixed; Convertidor Dc/Dc, Montaje:Agujero Pasante; Potencia De Salida Máx.:3W; Corriente De Salida Máx.:250Ma; Profundidad:21.8Mm |Recom Power RS3-2412S
Very high power density, 2:1 or 3:1 input voltage range and a wide operating temperature range -40°C to +71°C and extra features such as On/Off control are just some of the characteristics of this converter which is ideal for highly sophisticated industrial designs. The RS3 is available with 2kV or 3kV isolation options (1kVDC is standard).

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10004207