Recom Power R1Z-0505/P

Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 6-Pin SMD Tube
$ 14.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power R1Z-0505/P.

Electro Sonic

Datasheet2 pages10 years ago

IHS

Future Electronics

Recom Power

element14 APAC

Inventory History

3 month trend:
-8.49%

CAD Models

Download Recom Power R1Z-0505/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-11-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Recom PowerR1Z-0505
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 6-Pin SMD Tube
Recom PowerR0.5Z-0505
Module DC-DC 5VIN 1-OUT 5V 0.1A 0.5W 6-Pin SMD Tube
Recom PowerR0.5Z-0505-R
0.5W DC/DC-Converter 'ECONOLINE' SMD 1kV reg; V. In: 05; V. Out: 05; mA. Out: 100
Murata Power SolutionsMTU1S0505MC
DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Murata Power SolutionsNXJ1S0505MC-R7
DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Murata Power SolutionsMTU2S0505MC
Isolated Board Mount DC/DC Converter, Fixed, SMD, 2 W, 5 V, 400 mA RoHS Compliant: Yes

Descriptions

Descriptions of Recom Power R1Z-0505/P provided by its distributors.

Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 6-Pin SMD Tube
Dc/Dc Converter, 1W, 5V, 0.2A; Tipo De Conversor Dc/Dc:Dip Montaje Superficie; Tipo De Salida Conversor Dc/Dc:Fixed; Convertidor Dc/Dc, Montaje:Montaje Superficial (Smd); Potencia De Salida Máx.:1W; Profundidad:15.24Mm |Recom Power R1Z-0505/P
DC/DC CONVERTER, SMD, 1W, 5V, REG; DC / DC Converter Type:Isolated POL; DC / DC Converter Output Type:Fixed; Input Voltage DC Max:5V; No. of Outputs:1; Output Voltage Nom.:5V; Output Current Max:200mA; Output Power Max:1W; DC / DC Converter Mounting:Surface Mount; Depth:15.24mm; Width:10.7mm; Height:8.7mm; Approvals / Standards:-; Approval Bodies:EN; Isolation Voltage:1kV; Output Current:200mA; Output Voltage:5V; Power Rating:1W; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10014340
  • R1Z-0505P
  • R1Z0505P