What’s new: Find the right parts faster with our redesigned experience

Learn more

Recom Power R0.5Z-0505

Module DC-DC 5VIN 1-OUT 5V 0.1A 0.5W 6-Pin SMD Tube
$ 12.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power R0.5Z-0505.

Electro Sonic

Datasheet2 pages11 years ago

Future Electronics

Newark

Master Electronics

Inventory History

3 month trend:
-12.64%

CAD Models

Download Recom Power R0.5Z-0505 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Recom PowerR1Z-0505/P
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 6-Pin SMD Tube
Recom PowerR1Z-0505
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 6-Pin SMD Tube
Recom PowerR1Z-0505/P-R
R1Z Series 1 W 5 V Single Output Surface Mount DC/DC Converter - MICRO SMD-10
Murata Power SolutionsMTU1S0505MC
DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Murata Power SolutionsMTU2S0505MC
Isolated Board Mount DC/DC Converter, Fixed, SMD, 2 W, 5 V, 400 mA RoHS Compliant: Yes
Murata Power SolutionsNXJ1S0505MC-R7
DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input

Descriptions

Descriptions of Recom Power R0.5Z-0505 provided by its distributors.

Module DC-DC 5VIN 1-OUT 5V 0.1A 0.5W 6-Pin SMD Tube
0.5W DC/DC-Converter 'ECONOLINE' SMD 1kV reg; V. In: 05; V. Out: 05; mA. Out: 100
R05.Z Series 0.5 W 5 V Single Output Surface Mount DC/DC Converter
DC DC CONVERTER 5V 500MW / Isolated Module DC DC Converter 1 Output 5V 100mA 4.75V - 5.25V Input
DC-DC Regulated Power Supply Module, 1 Output, 0.5W, Hybrid
RECOM ISO DC-DC CONVERTER, VIN 4.75 TO 5.25V DC, VOUT 5V DC, I/O ISOLATION 1000V DC
Isolated DC/DC Converters - SMD CONV DC/DC 0.5W 05VIN 05VOUT
DC/DC Conv 5V:5V 100mA 0,5W SMD 1kV
Dc/Dc Converter, 0.5W, 5V, 0.1A; Power Supply Applications:Ite; Dc/Dc Converter Type:Dip; Input Ratio:1:1; Output Power Max:500Mw; No. Of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:100Ma; Width:10.7Mmrohs Compliant: Yes |Recom Power R0.5Z-0505
The R0.5Z series DC/DC converter has been designed for isolating or converting DC power rails where board space is at a premium. Although no larger than a standard unregulated SMD converter, the R0.5Z series also incorporates an internal linear regulator to deliver a stable output voltage which makes it ideal for powering logic level or supply voltage sensitive circuitry.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10014344