What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata Power Solutions MTU2S0505MC

Isolated Board Mount DC/DC Converter, Fixed, SMD, 2 W, 5 V, 400 mA RoHS Compliant: Yes
$ 7.722
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MTU2S0505MC.

IHS

Datasheet11 pages3 years ago

Newark

Farnell

Sager Power Systems

Ciiva

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Murata Power SolutionsMTU2S0524MC
Isolated Board Mount DC/DC Converter, Fixed, SMD, 2 W, 24 V, 83 mA RoHS Compliant: Yes
Murata Power SolutionsMTU1S0505MC
DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Murata Power SolutionsMTU1S0512MC
Module DC-DC 5VIN 1-OUT 12V 0.083A 1W 5-Pin SMD Module Tube
Recom PowerR1Z-0505/P
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 6-Pin SMD Tube
Recom PowerR1Z-0505
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 6-Pin SMD Tube
Recom PowerR1Z-0505/P-R
R1Z Series 1 W 5 V Single Output Surface Mount DC/DC Converter - MICRO SMD-10

Descriptions

Descriptions of Murata Power Solutions MTU2S0505MC provided by its distributors.

Isolated Board Mount DC/DC Converter, Fixed, SMD, 2 W, 5 V, 400 mA RoHS Compliant: Yes
Module DC-DC 5VIN 1-OUT 5V 0.4A 2W 4-Pin SMD Module
Isolated Surface Mount DC/DC Converter, Industrial & ITE, 2 W, 1 Output, Fixed, 5 V, 400 mA, Unregulated, Surface Mount Device
MURATA POWER SOLUTIONS MTU2S0505MC Isolated Board Mount DC/DC Converter, Miniature, Fixed, Surface Mount Device, 2 W, 5 V, 400 mA
DC/DC CONVERTER, 2W, 5V, 0.4A; No. of Outputs: 1 Output; Output Power Max: 2W; Output Voltage - Output 1: 5V; Output Current - Output 1: 400mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Outpu

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc