Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Recom Power R1Z-0505

Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 6-Pin SMD Tube
$ 14.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power R1Z-0505.

Electro Sonic

Datasheet2 pages10 years ago

Future Electronics

Recom Power

Newark

Master Electronics

Inventory History

3 month trend:
-42.71%

CAD Models

Download Recom Power R1Z-0505 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-11-03
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Recom PowerR1Z-0505/P
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 6-Pin SMD Tube
Recom PowerR1Z-0505/P-R
R1Z Series 1 W 5 V Single Output Surface Mount DC/DC Converter - MICRO SMD-10
Recom PowerR1Z-0505/HP
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W Medical 6-Pin SMD Tube
Murata Power SolutionsMTU1S0505MC
DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Murata Power SolutionsNXJ1S0505MC-R7
DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Murata Power SolutionsMTU2S0505MC
Isolated Board Mount DC/DC Converter, Fixed, SMD, 2 W, 5 V, 400 mA RoHS Compliant: Yes

Descriptions

Descriptions of Recom Power R1Z-0505 provided by its distributors.

Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 6-Pin SMD Tube
Isolated Board Mount Dc/Dc Converter, Surface Mount Dip, Fixed, Smd, 1 W, 5 V, 200 Ma Rohs Compliant: Yes |Recom Power R1Z-0505
DC/DC CONVERTER, SMD, 1W, 5V, REG; No. of Outputs: 1 Output; Output Power Max: 1W; Output Voltage - Output 1: 5V; Output Current - Output 1: 200mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -; Output Current - Output 3: -; Product Range: -; Input Voltage DC Min: -; Input Voltage DC Max: 5V; DC / DC Converter Output Type: Fixed; DC / DC Converter Type: Surface Mount DIP; DC / DC Converter Mounting: Surface Mount Device; Width: 10.7mm; Height: 8.7mm; Depth: 15.24mm; SVHC: No SVHC (15-Jan-2019); Approval Bodies: EN; Isolation Voltage: 1kV; No. of Outputs: 1Outputs; Power Rating: 1W
The R1Z series DC/DC converter has been designed for isolating or converting DC power rails where an SMD format with regulated output is required, although it is no larger than a standard unregulated SMD converter.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10014339
  • R1Z0505