Recom Power R1D-0512

Module DC-DC 5VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 6-Pin SMD Tube
$ 7.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power R1D-0512.

Electro Sonic

Datasheet4 pages10 years ago

Future Electronics

Recom Power

Newark

Master Electronics

Inventory History

3 month trend:
-43.86%

CAD Models

Download Recom Power R1D-0512 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Recom PowerR1D-0515
1W DC/DC-Converter 'ECONOLINE' SMD 1kV unreg; V. In: 05; V. Out: +/-15; mA. Out: +/-33
Recom PowerR2D-0524
Module DC-DC 5VIN 2-OUT 24V/-24V 0.042A/-0.042A 2W 6-Pin SMD Tube
Recom PowerR1D-0515/HP
Module DC-DC 5VIN 2-OUT -15V/15V -0.033A/0.033A 1W Medical 6-Pin SMD Module Tube
Traco PowerTES 1-0522
1 Watt DC/DC converter, industrial, ±10% input, unregulated, plastic case, SMD package
Texas InstrumentsDCV010512DP-U/700
Miniature, 1W, 1500Vrms Isolated Unregulated DC/DC Converters 7-SOP
Traco PowerTES 1-1222
1 Watt DC/DC converter, industrial, ±10% input, unregulated, plastic case, SMD package

Descriptions

Descriptions of Recom Power R1D-0512 provided by its distributors.

Module DC-DC 5VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 6-Pin SMD Tube
1W DC/DC-Converter 'ECONOLINE' SMD 1kV unreg; V. In: 05; V. Out: +/-12; mA. Out: +/-42
The R1S and R1D converters are of the enclosed open frame type, i.e. they are not potted. The converters are typically used in general purpose and industrial low power isolation and voltage matching applications where an SMD converter is required. The converter series feature an extended ambient temperature operating range of -40°C to +100°C without derating and optional continuous short circuit protection. In addition to two isolation options and three different case formats, the converters are also available prepacked as tape and reel for use with automatic insertion machines.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10900016
  • R1D0512