Recom Power R-78E5.0-1.0

1A DC/DC-Converter 'INNOLINE' SIP3 reg; V. In: 8-28; V. Out: 5.0; mA. Out: 1000
$ 3.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power R-78E5.0-1.0.

Burklin Elektronik

Datasheet3 pages9 years ago

IHS

Electro Sonic

Future Electronics

Recom Power

Inventory History

3 month trend:
+4.71%

CAD Models

Download Recom Power R-78E5.0-1.0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.21
$ 6.313
Stock
346,413
6,826
Authorized Distributors
6
4
Case/Package
SIP
SIP
Number of Pins
-
-
Number of Outputs
1
1
Max Output Current
1 A
1 A
Switching Frequency
330 kHz
-
Min Input Voltage
8 V
8 V
Max Input Voltage
28 V
28 V
Min Output Voltage
-
4.75 V
Max Output Voltage
-
5.25 V
Efficiency
91 %
91 %
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Recom PowerR-78E3.3-1.0
Module DC-DC 1-OUT 3.3V 1A 3-Pin SIP Module Tube
Recom PowerROE-2405S
1W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 24; V. Out: 05; mA. Out: 200
P78-0500 Series 0.5 A 24 V Input 5 V Output Non Isolated DC-DC Converter SIP3
P78-0500 Series 0.5 A 24 V Input 3.3 V Output Non Isolated DC-DC Converter SIP3
Switching Regulator, 0.5A, 450kHz Switching Freq-Max, PSIP3
Recom PowerROE-0505S
1W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 200

Descriptions

Descriptions of Recom Power R-78E5.0-1.0 provided by its distributors.

1A DC/DC-Converter 'INNOLINE' SIP3 reg; V. In: 8-28; V. Out: 5.0; mA. Out: 1000
Switching Regulator, 1A, 330kHz Switching Freq-Max, Hybrid, PSIP3
DC-DC CONVERTER, SIP3 REG, SINGLE OUTPUT, 1A, 5V OUT, R-78E SERIES
DC DC CONVERTER 5V 5W / Linear Regulator Replacement DC DC Converter 1 Output 5V 1A 8V - 28V Input
DC converter, 8-28 VDC, 5 W, 1 output, 5 VDC, 91 % efficiency, R-78E5.0-1.0
DC/DC CONVERTER, 5W, 5V, 1A, SIP; Power Supply Applications:ITE; No. of Outputs:1 Output; Output Power Max:5W; Output Current Max:1A; Product Range:R-78E Series; DC / DC Converter Mounting:Through Hole; Input Voltage DC Min:8V RoHS Compliant: Yes
Outputs = 1 / Output Voltage V = 5 / Output Current A = 1 / Input Voltage Min. V = 8 / Input Voltage Max. V = 28 / Output Type = Fixed / Termination Type = PCB Pins / Mounting Type = Through Hole / Efficiency % = 91 / Ripple & Noise (V) mV = 120 / Protection Type = Short-Circuit Protection / MTBF h = 3875000 / Length mm = 11.6 / Width mm = 8.5 / Height mm = 10.4

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80000194