Recom Power ROE-2405S

1W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 24; V. Out: 05; mA. Out: 200
$ 3.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power ROE-2405S.

Electro Sonic

Datasheet5 pages7 years ago

HQonline

Future Electronics

Newark

Inventory History

3 month trend:
+23.62%

CAD Models

Download Recom Power ROE-2405S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-05-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Recom PowerRB-2405S
DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 200mA 21.6V - 26.4V Input
PCSA1-S Series 1 W 24 V Input 5 V Output Isolated DC/DC Converter - SIP-4
PDS1 Series 1 W 5 VDC 200 mA Single Output DC-DC Isolated Converter
Isolated Module DC DC Converter 1 Output 5V 200mA 21.6V - 26.4V Input
Traco PowerTMA 2405S
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-6/5
Traco PowerTME 2405S
1 Watt DC/DC converter, industrial, ±10% input, unregulated, encapsulated, SIP-4 package

Descriptions

Descriptions of Recom Power ROE-2405S provided by its distributors.

1W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 24; V. Out: 05; mA. Out: 200
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module Tube
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
DC converter, 24 VDC, 1 W, 1 output, 5 VDC, 80 % efficiency, ROE-2405S
Isolated DC/DC Converters - Through Hole 1W 24Vin 5Vout 200mA SIP4
RECOM ROE-2405S DC/DC converter 5 200 mA 1 W
Recom DCDC, ROE, 21.6¡ú 26.4 V , 5V , 1W
DC/DC Conv 24V:05V 200mA 1WSIP4
DC/DC Mod 24V to 05V 1W 1kV 1kV THT
Dc-Dc Converter, Medical, 5V, 0.2A, Sip; Power Supply Applications:Ite; Dc/Dc Converter Type:Sip; Input Ratio:1:1; Output Power Max:1W; No. Of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:200Ma Rohs Compliant: Yes |Recom Power ROE-2405S
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 mA = 200 / Rated Power W = 1 / Input Voltage Min. V = 24 / Input Voltage Max. V = 24 / Mounting Type = Through Hole / Termination Type = Radial Leads / Package Type = SIP / Efficiency % = 80 / Ripple & Noise (V) mV = 50 / Insulation Voltage kV = 1 / MTBF h = 20140000 / Length mm = 6 / Width mm = 11.5 / Height mm = 10

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10018048
  • ROE2405S