CUI Inc P78A05-1000

Module DC-DC 24VIN 1-OUT 5V 1A 5W 3-Pin SIP Module Tube
$ 6.313
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CUI Inc P78A05-1000.

IHS

Datasheet6 pages4 years ago

Master Electronics

CUI Inc

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+14.95%

CAD Models

Download CUI Inc P78A05-1000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.313
$ 3.21
Stock
6,826
347,565
Authorized Distributors
4
6
Case/Package
SIP
SIP
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
8 V
8 V
Max Input Voltage
28 V
28 V
Output Voltage
-
5 V
Output Current
-
1 A
Output Power
-
5 W
Isolation Voltage
-
-
Efficiency
91 %
91 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-08-22
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Non Isolated DC/DC Converter, 1 Output, 3.25 kW, 6.5 V, 500 mA, Fixed, SIP, Through Hole
Murata Power SolutionsOKI-78SR-5/1.5-W36H-C
Module DC-DC 24VIN 1-OUT 5V 1.5A 7.5W 3-Pin SIP Module
Murata Power SolutionsOKI-78SR-3.3/1.5-W36-C
OKI Series 5 W Single Output 3.3 V Non Isolated Through Hole DC/DC Converter
Murata Power SolutionsOKI-78SR-3.3/1.5-W36H-C
Module DC-DC 12VIN 1-OUT 3.3V 1.5A 4.95W 3-Pin SIP Module Tray
Module DC-DC 1-OUT 3.3V 0.5A 1.65W 3-Pin SIP Module
XP PowerSR05S3V3
Module DC-DC 1-OUT 3.3V 0.5A 1.65W 3-Pin SIP Module

Descriptions

Descriptions of CUI Inc P78A05-1000 provided by its distributors.

Module DC-DC 24VIN 1-OUT 5V 1A 5W 3-Pin SIP Module Tube
P78-1000 Series 1 A 24 V Input 5 V Output Non Isolated DC-DC Converter SIP3
5 Vdc, 1 A, 5 W, 8~28 Vdc Input Range
Dc-Non-Isolated 1A8 28Vinput 5Voutput Sip3 |Cui P78A05-1000
Non-Isolated DC/DC Converters 8-28Vin 5Vout 1A Non-Iso SIP3

Manufacturer Aliases

CUI Inc has several brands around the world that distributors may use as alternate names. CUI Inc may also be known as the following names:

  • CUI INC (VA)
  • CUI Inv
  • V-INFINITY LLC
  • CUI Inc/V-Infinity
  • CUI / PARTNER STOCK
  • CUI Inc Semiconductor
  • CUI INCORPORATED
  • BEL/CUI INC
  • Cui/V-Infinity
  • CUI Inc/Tosoku