Recom Power R-739.0D

3A DC/DC-Converter 'INNOLINE' SIP12 reg; V. In: 12-28; V. Out: 9.0; mA. Out: 3000
$ 24.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power R-739.0D.

Electro Sonic

Datasheet7 pages6 years ago

TME

element14 APAC

Recom Power

Inventory History

3 month trend:
+0.00%

CAD Models

Download Recom Power R-739.0D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-05-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Recom PowerR-739.0P
3A DC/DC-Converter 'INNOLINE' SIP12 reg; V. In: 12-28; V. Out: 9.0; mA. Out: 3000
Recom PowerR-7312P
3A DC/DC-Converter 'INNOLINE' SIP12 reg; V. In: 15-28; V. Out: 12; mA. Out: 3000
Recom PowerR-7312D
3A DC/DC-Converter 'INNOLINE' SIP12 reg; V. In: 15-28; V. Out: 12; mA. Out: 3000
Texas InstrumentsPT6302N
REG 5V 3A ADJUSTABLE VERT 12-SIP
Texas InstrumentsPT6314A
Switching Regulator, Voltage-mode, 3A, 550kHz Switching Freq-Max, Hybrid
Texas InstrumentsPT6404D
Switching Regulator or Controllers

Descriptions

Descriptions of Recom Power R-739.0D provided by its distributors.

3A DC/DC-Converter 'INNOLINE' SIP12 reg; V. In: 12-28; V. Out: 9.0; mA. Out: 3000
DC-DC Regulated Power Supply Module, 1 Output, 27W, Hybrid
Module DC-DC 1-OUT 9V 3A 27W 12-Pin SIP Tube
DC-DC-CONVERTER, 3A, 12-28VIN, 9VOUT, REGULATED, SIP12, R-7 SERIES
Non-Isolated DC/DC Converters DC/DC REG 12-28Vin 7 .0-11Vout
DC-DC Converter, 7V TO 11V, 3A; Output Power Max:27W; Voltage Min:7V; Max:11V; Current Max:3A; DC / Converter
DC-DC CONVERTER, 7V TO 11V, 3A; Output Power Max: 27W; Output Voltage Min: 7V; Output Voltage Max: 11V; Output Current Max: 3A; DC / DC Converter Output Type: Adjustable; DC / DC Converter Type: SIP; Input Voltage DC Min: 12V; Input Voltage DC Max: 28V; Height: 15mm; Depth: 32.2mm; Width: 9.1mm; Product Range: R-7xxx Series; SVHC: No SVHC (15-Jan-2019); Approvals & Standards: EN

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80099082