IC, ISR VERTICAL +5V ADJ, 6302; Primary Input Voltage:38V; No. of Outputs:1; Output Voltage:5V; Output Current:3A; Voltage Regulator Case Style:SIP Module; No. of Pins:12; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:1%; Adjustable Output Voltage Max:8.5V; Adjustable Output Voltage Min:2.18V; Base Number:6302; Frequency:500kHz; IC Generic Number:6302; Input Voltage Max:38V; Input Voltage Min:9V; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:3A; Output Voltage Max:5V; Package / Case:Vertical Through Hole; Power Supply IC Type:Switching regulator; Supply Voltage Max:38V; Supply Voltage Min:9V; Termination Type:Through Hole; Voltage Regulator Type:Step Down (Buck)
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:
TI
TEXAS
TEXAS INST
TEXAS INSTR
TEXAS INSTRUMENT
TEXAS INSTRUMENTS INC
TEXAS INS
TEXAS INSTRU
TEXAS INSTRUMEN
TI/NS
TEX
Texas Instruments (TI)
TEXASIN
TEXAS INSTRUMENTS INCORPORATED
TEXINS
TEXAS INTRUMENTS
TEAXS
TEXASI
TI Texas Instruments
TEXAS INSTRUM
TEXAS USD
TEXAS INSRUMENTS
TEXAS INSRUMENT
TEXAS INSTUMENTS
TI-ROHS
Texas Instr.
Texas Instruments Inc.
Part Number Aliases
This part may be known by these alternate part numbers: