Recom Power R-7312P

3A DC/DC-Converter 'INNOLINE' SIP12 reg; V. In: 15-28; V. Out: 12; mA. Out: 3000
$ 28.738
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power R-7312P.

Electro Sonic

Datasheet7 pages6 years ago

Newark

Future Electronics

Recom Power

Inventory History

3 month trend:
-80.82%

CAD Models

Download Recom Power R-7312P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Recom PowerR-7312D
3A DC/DC-Converter 'INNOLINE' SIP12 reg; V. In: 15-28; V. Out: 12; mA. Out: 3000
Recom PowerR-7315P
3A DC/DC-Converter 'INNOLINE' SIP12 reg; V. In: 19-28; V. Out: 15; mA. Out: 3000
Recom PowerR-739.0D
3A DC/DC-Converter 'INNOLINE' SIP12 reg; V. In: 12-28; V. Out: 9.0; mA. Out: 3000
Texas InstrumentsPT6304N
Switching Regulator, Voltage-mode, 3A, 900kHz Switching Freq-Max, Hybrid
Texas InstrumentsPT6302N
Switching Regulator, Voltage-mode, 3A, 600kHz Switching Freq-Max, Hybrid
Texas InstrumentsPT6404D
Fixed 1 1.5V 5.5V 4.5V SIP Through hole mounting 52.05mm(Length)*9.65mm(width)

Descriptions

Descriptions of Recom Power R-7312P provided by its distributors.

3A DC/DC-Converter 'INNOLINE' SIP12 reg; V. In: 15-28; V. Out: 12; mA. Out: 3000
DC-DC CONVERTER, 10V TO 14V, SIP; Output Power Max: 42W; Output Voltage Min: 10V; Output Voltage Max: 14V; Output Current Max: 3A; DC / DC Converter Output Type: Fixed, Adjustable; DC / DC Converter Type: SIP; Input Voltage DC Min: 15V; Input Voltage DC Max: 28V; Height: 15mm; Depth: 32.2mm; Width: 9.1mm; Product Range: INNOLINE R-7xxx Series; SVHC: No SVHC (15-Jan-2019); Approvals & Standards: EN
The R-7xxx series is a high performance 2.5V to 17V, 2Amp to 4Amp, 12-Pin SIP (single in-line package), integrated switching regulator (ISR). The synchronous - rectified design yields excellent efficiencies up to 97%. Short circuit protection reduces the short circuit input current to under 50mA.
Outputs = 1 / Output Voltage V = 14 / Output Current A = 3 / Input Voltage Min. V = 15 / Input Voltage Max. V = 28 / Output Type = Adjustable / Termination Type = PCB Pins / Mounting Type = Through Hole / Efficiency % = 96 / Ripple & Noise (V) mV = 40 / Protection Type = Overload Protection / Protection Type = Short-Circuit Protection / MTBF h = 749000 / Length mm = 32.2 / Width mm = 9.1 / Height mm = 15

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80099135
  • R7312P