Recom Power R-7312D

3A DC/DC-Converter 'INNOLINE' SIP12 reg; V. In: 15-28; V. Out: 12; mA. Out: 3000
$ 27.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power R-7312D.

Electro Sonic

Datasheet7 pages6 years ago
Datasheet7 pages8 years ago

element14 APAC

Future Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-78.78%

CAD Models

Download Recom Power R-7312D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Recom PowerR-7312P
3A DC/DC-Converter 'INNOLINE' SIP12 reg; V. In: 15-28; V. Out: 12; mA. Out: 3000
Recom PowerR-7315P
3A DC/DC-Converter 'INNOLINE' SIP12 reg; V. In: 19-28; V. Out: 15; mA. Out: 3000
Recom PowerR-739.0D
3A DC/DC-Converter 'INNOLINE' SIP12 reg; V. In: 12-28; V. Out: 9.0; mA. Out: 3000
Texas InstrumentsPT6304N
Switching Regulator, Voltage-mode, 3A, 900kHz Switching Freq-Max, Hybrid
Texas InstrumentsPT6302N
Switching Regulator, Voltage-mode, 3A, 600kHz Switching Freq-Max, Hybrid
Texas InstrumentsPT6404D
Fixed 1 1.5V 5.5V 4.5V SIP Through hole mounting 52.05mm(Length)*9.65mm(width)

Descriptions

Descriptions of Recom Power R-7312D provided by its distributors.

3A DC/DC-Converter 'INNOLINE' SIP12 reg; V. In: 15-28; V. Out: 12; mA. Out: 3000
DC-DC CONVERTER, 10V TO 14V, 3A; Output Power Max: 42W; Output Voltage Min: 10V; Output Voltage Max: 14V; Output Current Max: 3A; DC / DC Converter Output Type: Fixed, Adjustable; DC / DC Converter Type: SIP; Input Voltage DC
Dc-Dc Converter, 10-14V, 3A, Sip; Tipo De Conversor Dc/Dc:Sip; Potencia De Salida Máx.:42W; Tensión De Salida Mín.:10V; Tensión De Salida Máx.:14V; Corriente De Salida Máx.:3A; Tensión De Entrada Dc Mín.:15V; Altura:15Mm |Recom Power R-7312D
The R-7xxx series is a high performance 2.5V to 17V, 2Amp to 4Amp, 12-Pin SIP (single in-line package), integrated switching regulator (ISR). The synchronous - rectified design yields excellent efficiencies up to 97%. Short circuit protection reduces the short circuit input current to under 50mA.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80099211
  • R7312D