REAN NYS373-4

RCA plug for cable assembly 3.5 to 6.1 mm O.D., gold-plated, yellow color coding ring
$ 1.955
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for REAN NYS373-4.

IHS

Datasheet1 page12 years ago

Master Electronics

TME

Burklin Elektronik

element14

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

REANNYS322
Conn DIN Circular Connector M 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
REANNYS323
Conn DIN Connector M 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
Conn 3.5MM Stereo Plug PL 3 POS Crimp ST Cable Mount 3 Terminal 1 Port

Descriptions

Descriptions of REAN NYS373-4 provided by its distributors.

RCA plug for cable assembly 3.5 to 6.1 mm O.D., gold-plated, yellow color coding ring
Black, Yellow RCA Plug with Gold Plated Contacts, 1A | Neutrik NYS373-4
PHONO PLUG W/GOLD CONT. YELLOW
Rean Plugs RCA - gold contact - yellow
1 Pole(s), Male, Locking, Jack
CINCH (RCA) STECKER GELBE CODIERUNG
PLUG, PHONO, YELLOW; No. of Contacts: 1Contacts; Gender: Plug; Contact Plating: Gold Plated Contacts; Connector Body Material: Metal Body; Connector Colour: Black, Yellow; External Diameter: -; Product Range: NYS Series; SVHC: No SVHC (27-Jun-2018); Colour: Yellow; Connector Mounting: Cable Mount; Connector Mounting Orientation: Cable; Contact Termination: Solder; Pin Diameter: 6.35mm

Manufacturer Aliases

REAN has several brands around the world that distributors may use as alternate names. REAN may also be known as the following names:

  • Neutrik/RE-AN
  • REAN a Brand of Neutrik AG
  • REAN / Neutrik
  • REAN (A NEUTRIK BRAND)

Part Number Aliases

This part may be known by these alternate part numbers:

  • NYS 373-4
  • NYS373-4.