Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

REAN NYS323

Rean Connector DIN 7 0.63 in. 2.36 in. Male Brass Silver | Neutrik NYS323
$ 1.93
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for REAN NYS323.

Master Electronics

Datasheet1 page20 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-12.42%

Related Parts

REANNYS322
Conn DIN Circular Connector M 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
Conn 3.5mm Stereo Plug PL 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Conn AV RCA (Phono) Plug 1 Cont Cbl Mnt Uninsulated NYS Series Solder Gold | Neutrik NYS352G
Switchcraft3502A
RCA Phono Cable Plug - Mono 2 Cond w/Sldr Term -up to0.29 Shielded Nickel w/ Long Handle"
AmphenolACPR-WHT
RCA Male Cable Connector, Gold Plated Contacts, Diecast Shell, White Finish, White Grommet
AmphenolACPM-GB-AU
Conn 1/4" Mono Phone Plug PL 2 POS Solder ST Cable Mount 2 Terminal 1 Port

Descriptions

Descriptions of REAN NYS323 provided by its distributors.

Rean Connector DIN 7 0.63 in. 2.36 in. Male Brass Silver | Neutrik NYS323
Rean NYS323 DIN Male Cable Connector 7-Pole Silver Plated Contacts
Conn DINConnector M 7 POSCrimp STCable Mount 7 Terminal 1 Port
DIN Connector M 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
Cable plug, 7 pole, solder connection, straight, NYS323
A/V CONN, DIN, PLUG, 7POS, CABLE;
Rean Plug - DIN 7 pin male - 270 -
DIN Connectors MALE 7-PIN CABLE
Connector, Din, Plug, 7 Position; Género:Macho; Núm. De Contactos:7; Conector, Montaje:Montaje De Cable; Material Del Cuerpo Del Conector:Metal; Contacto, Chapado:Plata; Conector, Tipo:Din Audio; Rango De Producto:Serie Nys |Neutrik NYS323

Manufacturer Aliases

REAN has several brands around the world that distributors may use as alternate names. REAN may also be known as the following names:

  • Neutrik/RE-AN
  • REAN a Brand of Neutrik AG
  • REAN / Neutrik
  • REAN (A NEUTRIK BRAND)

Part Number Aliases

This part may be known by these alternate part numbers:

  • NYS 323