REAN NYS373-0

Rca (Phono) Audio/Video Connector, Plug, Black, Metal Body, Gold Plated Contacts Rohs Compliant: Yes |Neutrik NYS373-0
$ 1.728
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for REAN NYS373-0.

IHS

Datasheet2 pages10 years ago

Master Electronics

TME

Burklin Elektronik

Herman ProAV

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

REANNYS322
Conn DIN Circular Connector M 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
RCA plug for cable assembly 3.5 to 6.1 mm O.D., gold-plated, white color coding ring
Rean Phono Plug Plug Brass (Housing) Brass 4 to 9 mm Red IEC Approved | Neutrik NYS373-2
Switchcraft3502AAU
RCA Phono Cable Plug - Mono 2 Cond w/Sldr Term -up to0.29 Shielded Nickel w/ Gold Pin"
Switchcraft3502A
RCA Phono Cable Plug - Mono 2 Cond w/Sldr Term -up to0.29 Shielded Nickel w/ Long Handle"
Switchcraft3502ABAU
RCA Phono Cable Plug - Mono 2 Cond w/Sldr Term -up to0.29 Shielded Black w/ Gold Pin"

Descriptions

Descriptions of REAN NYS373-0 provided by its distributors.

Rca (Phono) Audio/Video Connector, Plug, Black, Metal Body, Gold Plated Contacts Rohs Compliant: Yes |Neutrik NYS373-0
Phono Plug Plug Brass (Housing) Brass 4 to 9 mm Black IEC Approved | Neutrik NYS373-0
RCA plug for cable assembly 3.5 to 6.1 mm O.D., gold-plated, black color coding ring
Conn RCA PL 2 POS ST Cable Mount 2 Terminal 1 Port
REAN NYS373-0 RCA Male Plug with Gold Contacts - Black
RCA Phono Connectors Zinc Diecast 1A
1 Pole(s), Male, Solder Terminal, Locking, Plug
Rean Plugs RCA - gold contact - black
CINCH (RCA) STECKER SCHWARZE CODIERUNG
Re-An Products NYS373-0 RCAプラグ
RS APAC
PLUG, PHONO, BLACK; No. of Contacts: -; Gender: Plug; Contact Plating: Gold Plated Contacts; Connector Body Material: Metal Body; Connector Colour: Black; External Diameter: -; Product Range: NYS Series; SVHC: No SVHC (27-Jun-2018); Colour: Black; Connector Mounting: Cable Mount; Connector Mounting Orientation: Cable; Contact Termination: Solder; Pin Diameter: 6.35mm

Manufacturer Aliases

REAN has several brands around the world that distributors may use as alternate names. REAN may also be known as the following names:

  • Neutrik/RE-AN
  • REAN a Brand of Neutrik AG
  • REAN / Neutrik
  • REAN (A NEUTRIK BRAND)

Part Number Aliases

This part may be known by these alternate part numbers:

  • NYS 373-0