RCD 620-1000-FBW

Fixed Resistor, Wire Wound, 50W, 100ohm, 1250V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
$ 6.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RCD 620-1000-FBW.

IHS

Datasheet1 page3 years ago

Farnell

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMainland China, Taiwan, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2006-10-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ohmite850F100E
Res Wirewound 100 Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount
RH Series 100 O ±1 % 50 W ±20 ppm/°C Chassis Mount Wirewound Resistor
RH Series 49.99 x 21.44 mm 50 W 100 Ohm ±1 % ±20 ppm/°C Wirewound Resistor
Ohmite850F100
Res Wirewound 100 Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount
Res Wirewound 100 Ohm 1% 7.5W ±20ppm/C Aluminum Housed AXL Chassis Mount Card
Ohmite810F100
Fixed Resistor, Wire Wound, 10W, 100ohm, 320V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, 80

Descriptions

Descriptions of RCD 620-1000-FBW provided by its distributors.

Fixed Resistor, Wire Wound, 50W, 100ohm, 1250V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Res Wirewound 100 Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount Bulk
RESISTOR;WIREWOUND;RES 100 OHMS;PWR-RTG 50 W;TOL 1%;LUG;ALUM HOUSED
RESISTOR WIREWOUND, 100OHM, 50W, 1%; Resistance: 100ohm; Resistance Tolerance: ± 1%; Power Rating: 50W; Voltage Rating: 1250V; Temperature Coefficient: ± 20ppm/°C; Resistor Element Material: Wirewound; Leaded
Wirewound Resistor, 100 Ohm, 50W, 1%; Rango De Producto:Serie 600; Resistencia:100Ohm; Potencia Nominal:50W; Tolerancia De Resistencia:± 1%; Tensión Nominal:1250V; Tipo De Resistencia:-; Tipo De Elemento Resistivo:Bobinado |Rcd (Resistors Coils Delaylines) 620-1000-FBW

Manufacturer Aliases

RCD has several brands around the world that distributors may use as alternate names. RCD may also be known as the following names:

  • RCD COMPONENTS
  • RCD COMPONENTS INC
  • RCD COMP
  • RCD (RESISTORS COILS DELAYLINES)
  • RCD COMPO
  • RCD O/S
  • RCD/DALE
  • RCD COMPONENTS INCORPORATED
  • RCD/CROSS
  • Rcd Compon
  • Resistors Coils Delaylines (RCD)
  • RCD RESISTORS
  • HITECH RCD USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6201000FBW