Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay RH005100R0FE02

Res Wirewound 100 Ohm 1% 7.5W ±20ppm/C Aluminum Housed AXL Chassis Mount Card
$ 6.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RH005100R0FE02.

Newark

Datasheet5 pages8 years ago
Datasheet5 pages11 years ago
Datasheet5 pages20 years ago

element14 APAC

Farnell

New Yorker Electronics

Future Electronics

Inventory History

3 month trend:
+96.20%

CAD Models

Download Vishay RH005100R0FE02 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2000-10-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Wirewound 100 Ohm 1% 12.5W ±20ppm/C Aluminum Housed AXL Chassis Mount Card
Res Wirewound 100 Ohm 1% 25W ±20ppm/C Aluminum Housed AXL Chassis Mount Card
Fixed Resistor, Wire Wound, 12.5W, 100ohm, 35.3553V, 1% +/-Tol, Chassis Mount
Ohmite810F100
Fixed Resistor, Wire Wound, 10W, 100ohm, 320V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, 80
Ohmite805F100
Fixed Resistor, Wire Wound, 5W, 100ohm, 210V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, 65
Ohmite810F100E
Res Wirewound 100 Ohm 1% 10W ±20ppm/C Aluminum Housed AXL Chassis Mount

Descriptions

Descriptions of Vishay RH005100R0FE02 provided by its distributors.

Res Wirewound 100 Ohm 1% 7.5W ±20ppm/C Aluminum Housed AXL Chassis Mount Card
RH Series 15.24 x 12.45 mm 5 W 100 Ohm ±1 % ±20 ppm/°C Wirewound Resistor
Fixed Resistor, Wire Wound, 7.5W, 100ohm, 27.3861V, 1% +/-Tol, Chassis Mount
RESISTOR, WIREWOUND, RES 100 OHMS, PWR-RTG 5 W, TOL 1%,LUG, ALUM HOUSED, MILITARY
±1% ±20ppm/℃ 100Ω 7.5W Plugins Flange mounting 15.24mm*16.41mm*8.51mm
RESISTOR, WIREWOUND, 100 OHM, 7.5W, 1%
WIREWOUND RESISTOR, 100 OHM, 7.5W, 1%; Resistance:100ohm; Voltage Rating:-; Resistor Case Style:-; Power Rating:7.5W; Resistance Tolerance: 1%; Product Range:RH Series; Resistor Element Type:Wirewound; Packaging:Each

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • RH005100R0FE02.