Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay RH050100R0FE02

RH Series 100 O ±1 % 50 W ±20 ppm/°C Chassis Mount Wirewound Resistor
$ 13.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RH050100R0FE02.

Newark

Datasheet5 pages8 years ago
Datasheet5 pages10 years ago
Datasheet5 pages11 years ago

Farnell

HQonline

RS (Formerly Allied Electronics)

New Yorker Electronics

Inventory History

3 month trend:
-73.77%

CAD Models

Download Vishay RH050100R0FE02 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2000-10-18
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Ohmite850F100E
Res Wirewound 100 Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount
Ohmite850F100
Res Wirewound 100 Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount
Ohmite810F100E
Res Wirewound 100 Ohm 1% 10W ±20ppm/C Aluminum Housed AXL Chassis Mount
Res Wirewound 100 Ohm 1% 12.5W ±20ppm/C Aluminum Housed AXL Chassis Mount Card
TE ConnectivityHSA50100RJ
Fixed Resistor, Wire Wound, 50W, 100Ohm, 1250V, 5% +/-Tol, -50, 50Ppm/Cel, Chassis Mount
TE Connectivity1625971-2
Through Hole Resistor, HSA25 Series, 100 ohm, 25 W, 5%, 550 V

Descriptions

Descriptions of Vishay RH050100R0FE02 provided by its distributors.

RH Series 100 O ±1 % 50 W ±20 ppm/°C Chassis Mount Wirewound Resistor
±1% ±20ppm/°C 100Ω 50W Through-Hole Flange Mount 49.99mm × 28.96mm × 15.87mm
Fixed Resistor, Wire Wound, 50W, 100ohm, 70.7107V, 1% +/-Tol, Chassis Mount
RESISTOR, WIREWOUND, RES 100 OHMS, 50 W, TOL 1%, LUG, ALUM HOUSED, MILITARY
RES WW 100 OHM 1% 50W 20PPM/ C AXL FLANGE MNT
RESISTOR WIREWOUND, 100 OHM, 50W, 1%
DALE WW HOUSED RES 50W 100R 1% BULK
RESISTOR WIREWOUND, 100OHM, 50W, 1%; Res; RESISTOR WIREWOUND, 100OHM, 50W, 1%; Resistance:100ohm; Resistance Tolerance:± 1%; Power Rating:50W; Temperature Coefficient:± 20ppm/°C; Resistor Element Material:Wirewound; Filter Terminals:Axial Lugs; Leaded Process Compatible:Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • RH050100R0FE02.