Ohmite 850F100

Res Wirewound 100 Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount
$ 6.31
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 850F100.

IHS

Datasheet1 page20 years ago

Sager Electronics

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

CAD Models

Download Ohmite 850F100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date1994-09-04
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2017-10-06
LTD Date2018-09-06

Related Parts

Ohmite850F100E
Res Wirewound 100 Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount
Ohmite810F100E
Res Wirewound 100 Ohm 1% 10W ±20ppm/C Aluminum Housed AXL Chassis Mount
Ohmite825F100
Res Wirewound 100 Ohm 1% 25W ±20ppm/C Aluminum Housed AXL Chassis Mount
Ohmite810F100
Fixed Resistor, Wire Wound, 10W, 100ohm, 320V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, 80
Ohmite805F100
Fixed Resistor, Wire Wound, 5W, 100ohm, 210V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, 65
Ohmite805F100E
Res Wirewound 100 Ohm 1% 5W ±20ppm/C Aluminum Housed AXL Chassis Mount

Descriptions

Descriptions of Ohmite 850F100 provided by its distributors.

Res Wirewound 100 Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 50W, 100ohm, 1170V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Wirewound Resistors - Chassis Mount 50watt 100ohm 1%
RES CHAS MNT 100 OHM 1% 50W | Ohmite 850F100
Wirewound Resistor, 100 Ohm, 50W, 1%; Resistance:100Ohm; Product Range:850 Series; Power Rating:50W; Resistance Tolerance:± 1%; Voltage Rating:1.17Kv; Resistor Element Type:Wirewound; Temperature Coefficient:± 20Ppm/°C; No. Of Pins:2Rohs Compliant: No |Ohmite 850F100

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV