RAF Hardware M3563-SS

Raf Electronic Hardware M3563-SS Stainless Steel Round Thumb Nuts
$ 0.97
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware M3563-SS.

Farnell

Datasheet1 page16 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.19%

Supply Chain

Country of OriginUSA
Introduction Date2022-09-19

Related Parts

RAF HardwareM3561-B-12
Nut Thumb M3 X 0.5-THD 8mm- HD DIA 6mm-THK Brass Zinc Clear Chromate
RAF HardwareM3564-B-12
Nut Thumb M5 X 0.8-THD 13mm- HD DIA 9mm-THK Brass Zinc Clear Chromate
RAF HardwareM3565-SS
RAF ELECTRONIC HARDWARE M3565-SS STAINLESS STEEL ROUND THUMB NUTS
Keystone1450A
Standoffs & Spacers .250 x .250 4-40 THREADED HEX STANDOFF BRASS
Keystone1547
STANDOFF; 3/16 ROUND; FEMALE; THREADED 4-40; .250L; BRASS/ZINC
Keystone1451A
Standoffs & Spacers .250 X .250 6-32 THREADED HEX STANDOFF BRASS

Descriptions

Descriptions of RAF Hardware M3563-SS provided by its distributors.

RAF ELECTRONIC HARDWARE M3563-SS STAINLESS STEEL ROUND THUMB NUTS
RAF M3563-SS Metric Round Thumb Nut, 10mm RD x 7mm x M4
Self-Locating Projection Weld Nuts - Metric Type WN WNS
THUMB NUT, STAINLESS STEEL, M4 X 0.7;
STAINLESS STEEL ROUND THUMB NUTS; Thread Size - Metric: M4; Thread Size - Imperial: -; Fastener Material: Stainless Steel; Fastener Plating: -; Product Range: -; Material: Stainless Steel 27T8222

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • M3563-SS.
  • M3563SS
  • M3563SS.